Gefran 1650 DIN Controller Analog 240V ac/dc Temperature Control

This image is representative of the product range

Subtotal (1 unit)*

MYR3,902.24

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR3,902.24

*price indicative

RS Stock No.:
821-388
Mfr. Part No.:
F090324/ 1650-C-RR0-0-1-02-0-00-00-1-00
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Controller

Output Type

Analog

Maximum Current

20mA

Maximum Operating Temperature

55°C

Minimum Operating Temperature

-10°C

Control Type

Temperature Control

Terminal Type

Screw Terminal

Maximum Supply Voltage

240V ac/dc

Digital Comms

Modbus RTU

Diagnostics

Scrolling Diagnostics Messages

Controlled Phases

3

Maximum Voltage

240V ac/dc

Display Type

LCD

Standards/Approvals

CE, RoHS, REACH

IP Rating

IP65

Width

48mm

Length

96mm

Input Type

Current/Voltage

Mount Type

DIN

Series

1650

Panel Depth

80mm

COO (Country of Origin):
IT
The Gefran precision controller designed for managing dual temperature control, featuring a clear operator Interface and Advanced configuration capabilities for efficient system performance.

Operator Interface includes a large backlit LCD display for enhanced visibility

Supports 32 function Block applications for versatile control setups

Configurable parameters allow for easy, guided programming without power

Dual PID control loops ensure stable and accurate system performance

Removable faceplate facilitates quick replacements and maintenance procedures

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy