Gefran 1650 DIN Controller Analog 240V ac/dc Temperature Control

This image is representative of the product range

Subtotal (1 unit)*

MYR3,754.13

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR3,754.13

*price indicative

RS Stock No.:
821-433
Mfr. Part No.:
F304608/ 1650-C-RR0-0-0-03-5-00-00-1-00
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Output Type

Analog

Product Type

Controller

Maximum Current

20mA

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

55°C

Terminal Type

Screw Terminal

Control Type

Temperature Control

Maximum Supply Voltage

240V ac/dc

Controlled Phases

3

Digital Comms

Modbus RTU

Diagnostics

Scrolling Diagnostics Messages

Display Type

LCD

Maximum Voltage

240V ac/dc

Standards/Approvals

CE, RoHS, REACH

Width

48mm

Length

96mm

IP Rating

IP65

Mount Type

DIN

Series

1650

Input Type

Current/Voltage

Panel Depth

80mm

COO (Country of Origin):
IT
The Gefran controller is an Advanced temperature regulation device designed for precise control in complex applications, featuring intuitive diagnostics and a user-friendly Interface to ensure efficiency and reliability in performance.

Large LCD display with configurable bar graphs for easy visibility and diagnostics

Supports dual PID control loops for versatile temperature management

Features intuitive configuration via software for streamlined setup

Offers comprehensive diagnostics and preventive maintenance monitoring capabilities

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy