Vogel BLUE-LINE 5 m Tape, inch, Metric

N

Subtotal (1 unit)*

MYR39.62

Add to Basket
Select or type quantity
Temporarily out of stock
  • 33 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR39.62

*price indicative

RS Stock No.:
877-692
Mfr. Part No.:
141105
Manufacturer:
Vogel
Find similar products by selecting one or more attributes.
Select all

Brand

Vogel

Length

5m

Unit of Measure

inch, Metric

Product Type

Tape

Blade Width

19mm

Open Case

No

Case Colour

Black, Yellow

Series

BLUE-LINE

Height Safe

Yes

Blade Colour

Yellow

Standards/Approvals

CE

Case Material

Rubber

RoHS Status: Exempt

COO (Country of Origin):
CN
The Vogel Pocket Measuring Tape delivers an ergonomic non-slip design certified to tolerance class II acc. to MID standards. Built for craftsmen and industry use this tool features a rugged rubber covered housing with a stainless metal clip and handy lanyard.

Yellow coated blade with high rub-off resistant and kink resistant properties

Exceptional tape stability with automatic blade return and blade stop

Self adjusting end-hook with magnetic dots

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy