Tajima Tajima 5 m Tape, Metric
- RS Stock No.:
- 648-252
- Mfr. Part No.:
- TASS950MGLB
- Manufacturer:
- Tajima
Subtotal (1 unit)*
MYR215.14
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR215.14 |
*price indicative
- RS Stock No.:
- 648-252
- Mfr. Part No.:
- TASS950MGLB
- Manufacturer:
- Tajima
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tajima | |
| Unit of Measure | Metric | |
| Product Type | Tape | |
| Length | 5m | |
| Blade Width | 19mm | |
| Open Case | No | |
| Case Colour | Black, White | |
| Series | Tajima | |
| Blade Colour | White | |
| Case Material | Polyester | |
| Select all | ||
|---|---|---|
Brand Tajima | ||
Unit of Measure Metric | ||
Product Type Tape | ||
Length 5m | ||
Blade Width 19mm | ||
Open Case No | ||
Case Colour Black, White | ||
Series Tajima | ||
Blade Colour White | ||
Case Material Polyester | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Proteus Equipment Tape measure with a standout feature of +50%. The strong lock button ensures the tape locks completely, while the extra thick steel tape provides additional stiffness. This tape measure has a length of 5 meters and a width of 19mm.
Equipped with an auto-stop system
Innovative polyester mix coating on the tape for durability
Related links
- Tajima Tajima 5 m Tape, Metric
- Tajima Electronics Tajima 5 m Tape, Metric
- Tajima Tajima 5 m Tape, Imperial/Metric
- Tajima Tajima 3 m Tape, Metric
- Tajima TAPIT 5 m Tape Measure, Metric
- Wiha 24666 5 m Tape Measure, Metric
- BETA 1691BM 5 m Tape Measure, Metric
- Bosch Bosch Professional Tape Measure Metric 5 m Tape Measure, Metric
