Tajimi Electronics Tajima 5 m Tape, Metric
- RS Stock No.:
- 648-276
- Mfr. Part No.:
- TAH1550MW
- Manufacturer:
- Tajimi Electronics
Subtotal (1 unit)*
MYR183.18
FREE delivery for orders over RM 150.00
In Stock
- 57 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR183.18 |
*price indicative
- RS Stock No.:
- 648-276
- Mfr. Part No.:
- TAH1550MW
- Manufacturer:
- Tajimi Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tajimi Electronics | |
| Unit of Measure | Metric | |
| Product Type | Tape | |
| Length | 5m | |
| Blade Width | 25mm | |
| Open Case | No | |
| Series | Tajima | |
| Case Colour | Black, Red | |
| Belt Clip | Yes | |
| Blade Colour | White | |
| Case Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand Tajimi Electronics | ||
Unit of Measure Metric | ||
Product Type Tape | ||
Length 5m | ||
Blade Width 25mm | ||
Open Case No | ||
Series Tajima | ||
Case Colour Black, Red | ||
Belt Clip Yes | ||
Blade Colour White | ||
Case Material Aluminium | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Proteus Equipment Hi Lock Class 1 Pocket Tape is a premium pocket tape featuring a 25mm blade for consistently accurate measurements. The tape has an easy-to-read scale with black increments on a white-coated blade, making it easy to see the measurements. The cushioned end hook returns smoothly, and the tape has a universal belt clip for easy access. The power lock button ensures that the tape stays in place when measuring.
Triple-riveted end and hook for accuracy and durability
Class 1 certified for increased accuracy
Related links
- Tajima Tajima 5 m Tape, Metric
- Tajima Tajima 5 m Tape, Imperial/Metric
- Tajima Tajima 3 m Tape, Metric
- Tajima TAPIT 5 m Tape Measure, Metric
- Wiha 24666 5 m Tape Measure, Metric
- BETA 1691BM 5 m Tape Measure, Metric
- Bosch Bosch Professional Tape Measure Metric 5 m Tape Measure, Metric
- Vogel BLUE-LINE 5 m Tape Metric
