Tajima TAPIT 5 m Tape Measure, Metric
- RS Stock No.:
- 171-352
- Mfr. Part No.:
- TAPIT50
- Manufacturer:
- Tajima
Subtotal (1 unit)*
MYR151.94
FREE delivery for orders over RM 150.00
In Stock
- 119 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR151.94 |
*price indicative
- RS Stock No.:
- 171-352
- Mfr. Part No.:
- TAPIT50
- Manufacturer:
- Tajima
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tajima | |
| Length | 5m | |
| Product Type | Tape Measure | |
| Unit of Measure | Metric | |
| Blade Width | 13mm | |
| Open Case | Yes | |
| Series | TAPIT | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tajima | ||
Length 5m | ||
Product Type Tape Measure | ||
Unit of Measure Metric | ||
Blade Width 13mm | ||
Open Case Yes | ||
Series TAPIT | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The Tajima Addhesive pit measuring tape having black colour.
Size is 5m X13mm
Related links
- Tajima TAPIT 2 m Tape Measure, Metric
- Bosch Bosch Professional Tape Measure Metric 5 m Tape Measure, Metric
- CK ST 5 m Tape Measure, Metric
- Stanley FATMAX 5 m Tape Measure, Metric
- Facom 5 m Tape Measure, Metric
- Facom SLS 5 m Tape Measure, Metric
- Wiha 24666 5 m Tape Measure, Metric
- BETA 1691BM 5 m Tape Measure, Metric
