Tajima Tajima 5 m Tape, Imperial/Metric

Subtotal (1 unit)*

MYR236.91

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR236.91

*price indicative

RS Stock No.:
648-360
Mfr. Part No.:
TAGAG3L25
Manufacturer:
Tajima
Find similar products by selecting one or more attributes.
Select all

Brand

Tajima

Length

5m

Product Type

Tape

Unit of Measure

Imperial/Metric

Blade Width

25mm

Open Case

No

Series

Tajima

Case Colour

Black, Red

Belt Clip

Yes

Blade Colour

White

Case Material

ABS

RoHS Status: Exempt

COO (Country of Origin):
TW
The Proteus Equipment GS Lock Metric/Imperial Extra Stiff Tape measure is a premium pocket tape measure with a 25mm blade. The extra thick steel blade provides improved stiffness and stability for superior stand-out. The easy-read scale has black increments on a white-coated blade for clear visibility. The tape measure also has a power lock button for secure measurements, as well as a belt clip and wrist loop for convenience.

Heavy duty shock proof

ABS case for durability

Dual printed on both sides of the tape

Can be used for both metric and imperial measurements, making it versatile for a variety of projects

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy