Teng Tools MT 3 m Measuring Tape, Metric

N

Subtotal (1 unit)*

MYR58.24

Add to Basket
Select or type quantity
Temporarily out of stock
  • 12 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR58.24

*price indicative

RS Stock No.:
832-491
Mfr. Part No.:
MT03MM
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Unit of Measure

Metric

Product Type

Measuring Tape

Length

3m

Series

MT

Belt Clip

Yes

Case Material

ABS

COO (Country of Origin):
TW
The Teng Tools measuring tape is designed for precision measuring in professional and home environments. With its Durable ABS case and rubberised grip, it ensures reliable performance for a variety of measuring tasks.

Graduated in mm only for accurate measurements

ABS case provides durability for long-term use

Rubberised grip enhances security, especially in wet conditions

Tape lock and belt clip allow for secure storage

Power return mechanism enables automatic tape rewinding

Aligning hook facilitates both internal and external measurements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy