Teng Tools MT 5 m Measuring Tape, Metric
- RS Stock No.:
- 832-237
- Mfr. Part No.:
- MT05
- Manufacturer:
- Teng Tools
N
This image is representative of the product range
Subtotal (1 unit)*
MYR88.30
FREE delivery for orders over RM 150.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR88.30 |
*price indicative
- RS Stock No.:
- 832-237
- Mfr. Part No.:
- MT05
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Measuring Tape | |
| Length | 5m | |
| Unit of Measure | Metric | |
| Series | MT | |
| Belt Clip | Yes | |
| Case Material | ABS | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Measuring Tape | ||
Length 5m | ||
Unit of Measure Metric | ||
Series MT | ||
Belt Clip Yes | ||
Case Material ABS | ||
- COO (Country of Origin):
- TW
The Teng Tools measuring tape offers dual metric and imperial measurements in a Durable and practical design, perfect for a range of domestic and professional applications.
Versatile measurements in mm and inches for international use
Durable ABS case ensures long-lasting performance
Rubberised grip provides added security when wet or oily
Tape lock and belt clip enhance safe storage during use
Power return feature allows for automatic tape rewinding
Aligning hook is Ideal for both internal and external measurements
