CK T3563 30 m Measuring Tape, Imperial, Metric
- RS Stock No.:
- 794-273
- Mfr. Part No.:
- T3563 100
- Manufacturer:
- CK
Subtotal (1 unit)*
MYR305.61
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR305.61 |
*price indicative
- RS Stock No.:
- 794-273
- Mfr. Part No.:
- T3563 100
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Measuring Tape | |
| Unit of Measure | Imperial, Metric | |
| Length | 30m | |
| Series | T3563 | |
| Standards/Approvals | 2004/22/EC Class II | |
| Case Material | Steel | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Measuring Tape | ||
Unit of Measure Imperial, Metric | ||
Length 30m | ||
Series T3563 | ||
Standards/Approvals 2004/22/EC Class II | ||
Case Material Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The CK Steel tape is a robust measuring tool designed for precise length measurement in both Metric and Imperial units, featuring a Durable construction for long-lasting use.
Tough steel case ensures protection against damage
Fold-out blade hook allows for secure anchoring
Hand strap facilitates convenient carrying
Fold-out winding handle enables Rapid rewind and safe storage
Glassfibre reinforced tape is strong and stretch resistant
Band width is 13 mm
