CK T3565 50 m Measuring Tape, Imperial, Metric

Subtotal (1 unit)*

MYR318.27

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR318.27

*price indicative

RS Stock No.:
794-275
Mfr. Part No.:
T3565 165
Manufacturer:
CK
Find similar products by selecting one or more attributes.
Select all

Brand

CK

Length

50m

Unit of Measure

Imperial, Metric

Product Type

Measuring Tape

Series

T3565

Standards/Approvals

2004/22/EC Class II

Case Material

ABS

RoHS Status: Exempt

COO (Country of Origin):
TW
The CK Surveyors tape is a robust measuring tool designed to provide accurate distance measurements with ease, accommodating both metric and imperial scales for versatile use in various applications.

Tough ABS plastic body for damage protection

Integral ground spike & fold-out blade hook for secure anchoring

Soft grip handle for comfortable carrying

Fold-out winding handle for Rapid rewind & safe storage

Glassfibre reinforced tape for strength and stretch resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy