CK T3565 30 m Measuring Tape, Imperial, Metric
- RS Stock No.:
- 794-274
- Mfr. Part No.:
- T3565 100
- Manufacturer:
- CK
Subtotal (1 unit)*
MYR204.22
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR204.22 |
*price indicative
- RS Stock No.:
- 794-274
- Mfr. Part No.:
- T3565 100
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Length | 30m | |
| Unit of Measure | Imperial, Metric | |
| Product Type | Measuring Tape | |
| Series | T3565 | |
| Standards/Approvals | 2004/22/EC Class II | |
| Case Material | ABS | |
| Select all | ||
|---|---|---|
Brand CK | ||
Length 30m | ||
Unit of Measure Imperial, Metric | ||
Product Type Measuring Tape | ||
Series T3565 | ||
Standards/Approvals 2004/22/EC Class II | ||
Case Material ABS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The CK Surveyors tape is a highly Durable measuring tool designed for precision. Ideal for various applications, its robust construction ensures accurate measurements for projects requiring meticulous attention to detail.
Tough ABS plastic body for enhanced damage protection
Integral ground spike and fold-out blade hook secure it in place
Soft grip handle provides comfortable carrying
Fold-out winding handle allows Rapid rewind and safe storage
Glassfibre reinforced tape ensures strength and resistance to stretching
