CK T3442 7.5 m Measuring Tape, Imperial, Metric

Subtotal (1 unit)*

MYR110.10

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR110.10

*price indicative

RS Stock No.:
794-253
Mfr. Part No.:
T3442 25
Manufacturer:
CK
Find similar products by selecting one or more attributes.
Select all

Brand

CK

Unit of Measure

Imperial, Metric

Length

7.5m

Product Type

Measuring Tape

Series

T3442

Belt Clip

Yes

Standards/Approvals

2004/22/EC Class II

Case Material

ABS

RoHS Status: Exempt

COO (Country of Origin):
TW
The CK Tape measure offers precision in measuring with a robust design tailored for various tasks. Its Durable construction ensures longevity, making it an essential tool for professionals and DIY enthusiasts alike.

Tough ABS plastic body provides damage protection

Full lock and pause buttons ensure reliable control

Belt clip enhances convenience during use

Nylon-coated blade offers superior abrasion resistance

True zero hook allows for accurate external and internal measurements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy