TRACOPOWER, TXLN 035-23M3 Switching Power Supply 2 Output 15V dc, 35 W 264V ac
- RS Stock No.:
- 216-5877
- Distrelec Article No.:
- 302-25-028
- Mfr. Part No.:
- TXLN 035-23M3
- Manufacturer:
- TRACOPOWER
Subtotal (1 unit)*
MYR204.41
FREE delivery for orders over RM 150.00
- 18 unit(s) ready to ship from another location
- Plus 36 unit(s) shipping from 24 September 2026
Units | Per Unit |
|---|---|
| 1 + | MYR204.41 |
*price indicative
- RS Stock No.:
- 216-5877
- Distrelec Article No.:
- 302-25-028
- Mfr. Part No.:
- TXLN 035-23M3
- Manufacturer:
- TRACOPOWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Product Type | Switching Power Supply | |
| Maximum Output Voltage | 15V dc | |
| Number of Outputs | 2 | |
| Mount Type | Chassis | |
| Power | 35W | |
| Minimum Operating Temperature | -20°C | |
| SMPS Output Current | 2.4A | |
| Maximum Operating Temperature | 70°C | |
| Weight | 350g | |
| Length | 99mm | |
| Depth | 82mm | |
| Standards/Approvals | UL 62368-1, REACH, EN 62368-1, EN 61000-6-3, EN 61000-4-8, EN 61000-4-6, EN 61000-4-5, EN 61000-4-4, EN 61000-4-3, EN 61000-4-2, EN 61000-4-11, EN 61000-3-3, EN 61000-3-2 Class A, EN 55032 Class B, EN 55024 | |
| Width | 82mm | |
| Efficiency | 84% | |
| Series | TXLN 035 | |
| Maximum Input Voltage | 264V ac | |
| Minimum Input Voltage | 88V ac | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Product Type Switching Power Supply | ||
Maximum Output Voltage 15V dc | ||
Number of Outputs 2 | ||
Mount Type Chassis | ||
Power 35W | ||
Minimum Operating Temperature -20°C | ||
SMPS Output Current 2.4A | ||
Maximum Operating Temperature 70°C | ||
Weight 350g | ||
Length 99mm | ||
Depth 82mm | ||
Standards/Approvals UL 62368-1, REACH, EN 62368-1, EN 61000-6-3, EN 61000-4-8, EN 61000-4-6, EN 61000-4-5, EN 61000-4-4, EN 61000-4-3, EN 61000-4-2, EN 61000-4-11, EN 61000-3-3, EN 61000-3-2 Class A, EN 55032 Class B, EN 55024 | ||
Width 82mm | ||
Efficiency 84% | ||
Series TXLN 035 | ||
Maximum Input Voltage 264V ac | ||
Minimum Input Voltage 88V ac | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
TRACOPOWER TXLN 035 Series Switching Power Supply, 35W Power Rating, 88 to 264V AC Input Voltage - TXLN 035-23M3
Features & Benefits
Applications
What is the installation process for this unit?
Can it handle fluctuations in input voltage?
Is it suitable for outdoor applications?
How do I maintain the unit for optimal performance?
What current does it provide for each output?
Related links
- TRACOPOWER Switching Power Supply 2.4A Input 88V ac to 264V ac
- TRACOPOWER Switching Power Supply 2.4A Input 88V ac to 264V ac
- TRACOPOWER Switching Power Supply 4A Input 88V ac to 264V ac
- TRACOPOWER Switching Power Supply 4A Input 88V ac to 264V ac
- TRACOPOWER Switching Power Supply 7A Input 88V ac to 264V ac
- TRACOPOWER Switching Power Supply 3A Input 88V ac to 264V ac
- TRACOPOWER Switching Power Supply 1.5A Input 88V ac to 264V ac
- TRACOPOWER Switching Power Supply 3A Input 88V ac to 264V ac
