TRACOPOWER, TXLN 035-105 Switching Power Supply 5V dc, 35 W 264V ac

Subtotal (1 unit)*

MYR200.27

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR200.27

*price indicative

RS Stock No.:
216-5869
Distrelec Article No.:
302-25-018
Mfr. Part No.:
TXLN 035-105
Manufacturer:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Product Type

Switching Power Supply

Maximum Output Voltage

5V dc

Number of Outputs

1

Mount Type

Chassis

Power

35W

Minimum Operating Temperature

-20°C

SMPS Output Current

7A

Maximum Operating Temperature

70°C

Length

99mm

Depth

82mm

Weight

340g

Width

82mm

Standards/Approvals

EN 61000-4-11, EN 61000-3-2 Class A, EN 55032 Class B, EN 55024, REACH, EN 62368-1, EN 61000-6-3, EN 61000-4-8, EN 61000-4-6, EN 61000-4-5, EN 61000-4-4, EN 61000-4-3, EN 61000-4-2, EN 61000-3-3, UL 62368-1

Efficiency

79%

Series

TXLN

Maximum Input Voltage

264V ac

Minimum Input Voltage

88V ac

Output Current

7A

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
TW

TRACOPOWER TXLN Series Switching Power Supply, 88 to 264V AC Input Voltage, 35W Power Rating - TXLN 035-105


This compact metal case power supply from the TXLN series features universal input from 88 to 264 VAC and provides a steady output of 5V DC with a maximum current of 7,000mA. Its impressive efficiency rating of 79% ensures minimal energy waste while operating in temperatures ranging from -20 to +70°C, providing reliable performance across varying environmental conditions.

Features & Benefits


• Convection cooled, eliminating the need for a fan

• Integrated short circuit, overvoltage, and overload protection

• Compliance with international safety standards ensures reliability

• High efficiency reduces energy consumption and heat

• Lightweight at 340g, allowing for versatile applications

Applications


• Used for powering industrial automation equipment

• Suitable for communication devices in electronics

• Ideal for automated machinery requiring low profile installations

• Utilised in embedded systems needing a robust power supply

What is the start-up time for this power supply?


The power supply has a maximum start-up time of 1,000 ms at 230 VAC.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy