TRACOPOWER, TXLN 035-212 Switching Power Supply 2 Output 12V dc, 35 W 264V ac
- RS Stock No.:
- 216-5874
- Distrelec Article No.:
- 302-25-025
- Mfr. Part No.:
- TXLN 035-212
- Manufacturer:
- TRACOPOWER
Subtotal (1 unit)*
MYR196.75
FREE delivery for orders over RM 150.00
- 8 unit(s) ready to ship from another location
- Plus 8 unit(s) shipping from 24 September 2026
Units | Per Unit |
|---|---|
| 1 + | MYR196.75 |
*price indicative
- RS Stock No.:
- 216-5874
- Distrelec Article No.:
- 302-25-025
- Mfr. Part No.:
- TXLN 035-212
- Manufacturer:
- TRACOPOWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Product Type | Switching Power Supply | |
| Maximum Output Voltage | 12V dc | |
| Number of Outputs | 2 | |
| Mount Type | Chassis | |
| Power | 35W | |
| Minimum Operating Temperature | -20°C | |
| SMPS Output Current | 4A | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | EN 55024, EN 55032 Class B, EN 61000-3-2 Class A, EN 61000-3-3, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, EN 61000-6-3, EN 62368-1, REACH, UL 62368-1 | |
| Depth | 82mm | |
| Length | 99mm | |
| Weight | 350g | |
| Width | 82mm | |
| Series | TXLN 035 | |
| Efficiency | 79% | |
| Maximum Input Voltage | 264V ac | |
| Minimum Input Voltage | 88V ac | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Product Type Switching Power Supply | ||
Maximum Output Voltage 12V dc | ||
Number of Outputs 2 | ||
Mount Type Chassis | ||
Power 35W | ||
Minimum Operating Temperature -20°C | ||
SMPS Output Current 4A | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals EN 55024, EN 55032 Class B, EN 61000-3-2 Class A, EN 61000-3-3, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, EN 61000-6-3, EN 62368-1, REACH, UL 62368-1 | ||
Depth 82mm | ||
Length 99mm | ||
Weight 350g | ||
Width 82mm | ||
Series TXLN 035 | ||
Efficiency 79% | ||
Maximum Input Voltage 264V ac | ||
Minimum Input Voltage 88V ac | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
TRACOPOWER TXLN 035 Series Switching Power Supply, 35W Power Rating, 88 to 264V AC Input Voltage - TXLN 035-212
Features & Benefits
Applications
What is the installation process like for this power supply?
Can it handle varying loads without performance issues?
Is it compatible with 240V mains supply in the UK?
How does its efficiency impact electricity costs?
What maintenance is required to ensure its longevity?
Related links
- TRACOPOWER Switching Power Supply 4A Input 88V ac to 264V ac
- TRACOPOWER Switching Power Supply 4A Input 85V ac to 264V ac
- TRACOPOWER Switching Power Supply 2.4A Input 88V ac to 264V ac
- TRACOPOWER Switching Power Supply 3A Input 88V ac to 264V ac
- TRACOPOWER Switching Power Supply 9A Input 88V ac to 264V ac
- TRACOPOWER Switching Power Supply 3A Input 88V ac to 264V ac
- TRACOPOWER Switching Power Supply 7A Input 88V ac to 264V ac
- TRACOPOWER Switching Power Supply 1.5A Input 88V ac to 264V ac
