TRACOPOWER, TXLN 035-124 Switching Power Supply 24V dc, 35 W 264V ac
- RS Stock No.:
- 216-5872
- Distrelec Article No.:
- 302-25-022
- Mfr. Part No.:
- TXLN 035-124
- Manufacturer:
- TRACOPOWER
Subtotal (1 unit)*
MYR180.94
FREE delivery for orders over RM 150.00
- 4 unit(s) ready to ship from another location
Units | Per Unit |
|---|---|
| 1 + | MYR180.94 |
*price indicative
- RS Stock No.:
- 216-5872
- Distrelec Article No.:
- 302-25-022
- Mfr. Part No.:
- TXLN 035-124
- Manufacturer:
- TRACOPOWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Product Type | Switching Power Supply | |
| Maximum Output Voltage | 24V dc | |
| Number of Outputs | 1 | |
| Mount Type | Chassis | |
| Power | 35W | |
| Minimum Operating Temperature | -20°C | |
| SMPS Output Current | 1.5A | |
| Maximum Operating Temperature | 70°C | |
| Depth | 82mm | |
| Weight | 340g | |
| Length | 99mm | |
| Width | 82mm | |
| Standards/Approvals | EN 61000-3-3, EN 61000-4-8, UL 62368-1, REACH, EN 62368-1, EN 61000-6-3, EN 55024, EN 55032 Class B, EN 61000-3-2 Class A, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6 | |
| Series | TXLN | |
| Maximum Input Voltage | 264V ac | |
| Efficiency | 85% | |
| Output Current | 1.5A | |
| Hazardous Area Certification | No | |
| Minimum Input Voltage | 88V ac | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Product Type Switching Power Supply | ||
Maximum Output Voltage 24V dc | ||
Number of Outputs 1 | ||
Mount Type Chassis | ||
Power 35W | ||
Minimum Operating Temperature -20°C | ||
SMPS Output Current 1.5A | ||
Maximum Operating Temperature 70°C | ||
Depth 82mm | ||
Weight 340g | ||
Length 99mm | ||
Width 82mm | ||
Standards/Approvals EN 61000-3-3, EN 61000-4-8, UL 62368-1, REACH, EN 62368-1, EN 61000-6-3, EN 55024, EN 55032 Class B, EN 61000-3-2 Class A, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6 | ||
Series TXLN | ||
Maximum Input Voltage 264V ac | ||
Efficiency 85% | ||
Output Current 1.5A | ||
Hazardous Area Certification No | ||
Minimum Input Voltage 88V ac | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
