TRACOPOWER, TXLN 080-212 Switching Power Supply 2 Output 12V dc, 80 W 264V ac
- RS Stock No.:
- 216-5886
- Distrelec Article No.:
- 302-25-037
- Mfr. Part No.:
- TXLN 080-212
- Manufacturer:
- TRACOPOWER
Subtotal (1 unit)*
MYR278.53
FREE delivery for orders over RM 150.00
- Plus 11 unit(s) shipping from 12 October 2026
- Plus 6 unit(s) shipping from 03 December 2026
- Plus 6 unit(s) shipping from 17 December 2026
Units | Per Unit |
|---|---|
| 1 - 4 | MYR278.53 |
| 5 + | MYR272.96 |
*price indicative
- RS Stock No.:
- 216-5886
- Distrelec Article No.:
- 302-25-037
- Mfr. Part No.:
- TXLN 080-212
- Manufacturer:
- TRACOPOWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Product Type | Switching Power Supply | |
| Maximum Output Voltage | 12V dc | |
| Number of Outputs | 2 | |
| Mount Type | Chassis | |
| Power | 80W | |
| Minimum Operating Temperature | -20°C | |
| SMPS Output Current | 9A | |
| Maximum Operating Temperature | 70°C | |
| Depth | 38mm | |
| Length | 159mm | |
| Weight | 550g | |
| Width | 95mm | |
| Standards/Approvals | EN 55024, EN 55032 Class B, EN 61000-3-2 Class A, EN 61000-3-3, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, EN 61000-6-3, EN 62368-1, REACH, UL 62368-1 | |
| Series | TXLN | |
| Maximum Input Voltage | 264V ac | |
| Efficiency | 79% | |
| Hazardous Area Certification | No | |
| Minimum Input Voltage | 88V ac | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Product Type Switching Power Supply | ||
Maximum Output Voltage 12V dc | ||
Number of Outputs 2 | ||
Mount Type Chassis | ||
Power 80W | ||
Minimum Operating Temperature -20°C | ||
SMPS Output Current 9A | ||
Maximum Operating Temperature 70°C | ||
Depth 38mm | ||
Length 159mm | ||
Weight 550g | ||
Width 95mm | ||
Standards/Approvals EN 55024, EN 55032 Class B, EN 61000-3-2 Class A, EN 61000-3-3, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, EN 61000-6-3, EN 62368-1, REACH, UL 62368-1 | ||
Series TXLN | ||
Maximum Input Voltage 264V ac | ||
Efficiency 79% | ||
Hazardous Area Certification No | ||
Minimum Input Voltage 88V ac | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
