TRACOPOWER, TXLN 035-215 Switching Power Supply 2 Output 24V dc, 35 W 264V ac

Subtotal (1 unit)*

MYR219.14

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR219.14

*price indicative

RS Stock No.:
216-5875
Distrelec Article No.:
302-25-026
Mfr. Part No.:
TXLN 035-215
Manufacturer:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Product Type

Switching Power Supply

Maximum Output Voltage

24V dc

Number of Outputs

2

Power

35W

Minimum Operating Temperature

-20°C

SMPS Output Current

4A

Maximum Operating Temperature

70°C

Depth

82mm

Weight

340g

Standards/Approvals

EN 55024, EN 55032 Class B, EN 61000-3-2 Class A, EN 61000-3-3, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, UL 62368-1, REACH, EN 62368-1, EN 61000-6-3, EN 61000-4-8, EN 61000-4-6, EN 61000-4-5

Width

35mm

Efficiency

79%

Series

TXLN

Maximum Input Voltage

264V ac

Hazardous Area Certification

No

Minimum Input Voltage

88V ac

RoHS Status: Exempt

COO (Country of Origin):
TW
The TRACOPOWER TXLN series is a family of encased power supplies designed for a wide range of cost critical applications. With a low profile metal case and screw terminal block connection, they are easy to install in any equipment. These power supplies have universal input and comply with European EMC standards and the Low Voltage Directive (LVD).

Compact metal case with screw terminal block

It provides short circuit, overvoltage and overload protection

Convection cooled (no-fan)

High efficiency up to 79%

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy