TRACOPOWER, TXLN 035-22M2 Switching Power Supply 2 Output 12V dc, 36 W 264V ac
- RS Stock No.:
- 216-5876
- Distrelec Article No.:
- 302-25-027
- Mfr. Part No.:
- TXLN 035-22M2
- Manufacturer:
- TRACOPOWER
Subtotal (1 unit)*
MYR208.28
FREE delivery for orders over RM 150.00
- Plus 39 unit(s) shipping from 17 August 2026
- Plus 18 unit(s) shipping from 29 October 2026
Units | Per Unit |
|---|---|
| 1 + | MYR208.28 |
*price indicative
- RS Stock No.:
- 216-5876
- Distrelec Article No.:
- 302-25-027
- Mfr. Part No.:
- TXLN 035-22M2
- Manufacturer:
- TRACOPOWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Product Type | Switching Power Supply | |
| Maximum Output Voltage | 12V dc | |
| Number of Outputs | 2 | |
| Mount Type | Chassis | |
| Power | 36W | |
| Minimum Operating Temperature | -20°C | |
| SMPS Output Current | 3A | |
| Maximum Operating Temperature | 70°C | |
| Depth | 35mm | |
| Weight | 340g | |
| Length | 110.8mm | |
| Standards/Approvals | EN 61000-6-3, UL 62368-1, REACH, EN 55024, EN 55032 Class B, EN 61000-3-2 Class A, EN 61000-3-3, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, EN 62368-1 | |
| Width | 82mm | |
| Series | TXLN | |
| Maximum Input Voltage | 264V ac | |
| Efficiency | 83% | |
| Hazardous Area Certification | No | |
| Minimum Input Voltage | 88V ac | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Product Type Switching Power Supply | ||
Maximum Output Voltage 12V dc | ||
Number of Outputs 2 | ||
Mount Type Chassis | ||
Power 36W | ||
Minimum Operating Temperature -20°C | ||
SMPS Output Current 3A | ||
Maximum Operating Temperature 70°C | ||
Depth 35mm | ||
Weight 340g | ||
Length 110.8mm | ||
Standards/Approvals EN 61000-6-3, UL 62368-1, REACH, EN 55024, EN 55032 Class B, EN 61000-3-2 Class A, EN 61000-3-3, EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, EN 62368-1 | ||
Width 82mm | ||
Series TXLN | ||
Maximum Input Voltage 264V ac | ||
Efficiency 83% | ||
Hazardous Area Certification No | ||
Minimum Input Voltage 88V ac | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Traco Power TXLN Series Switching Power Supply, 88 to 264V AC Input Voltage - TXLN 035-22M2
Features & Benefits
Applications
Can it accommodate various input voltages?
Will it provide protection against short circuits?
Is it suitable for cost-critical applications?
Related links
- MEAN WELL Switching Power Supply 3A Input 88V ac to 370 V dc, 264V ac
- TRACOPOWER Switching Power Supply 4A Input 88V ac to 264V ac
- TRACOPOWER Switching Power Supply 3A Input 88V ac to 264V ac
- TRACOPOWER Switching Power Supply 2.4A Input 88V ac to 264V ac
- TRACOPOWER Switching Power Supply 4A Input 88V ac to 264V ac
- TRACOPOWER Switching Power Supply 2.4A Input 88V ac to 264V ac
- TRACOPOWER AC/DC Power Supply 3A Input 85V ac to 264V ac
- MEAN WELL Switching Power Supply 3A Input 85V ac to 370 V dc, 264V ac
