TRACOPOWER, TXLN 035-115 Switching Power Supply 15V dc, 36 W 264V ac
- RS Stock No.:
- 216-5871
- Distrelec Article No.:
- 302-25-021
- Mfr. Part No.:
- TXLN 035-115
- Manufacturer:
- TRACOPOWER
Subtotal (1 unit)*
MYR195.43
FREE delivery for orders over RM 150.00
- Shipping from 15 March 2027
Units | Per Unit |
|---|---|
| 1 + | MYR195.43 |
*price indicative
- RS Stock No.:
- 216-5871
- Distrelec Article No.:
- 302-25-021
- Mfr. Part No.:
- TXLN 035-115
- Manufacturer:
- TRACOPOWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Product Type | Switching Power Supply | |
| Maximum Output Voltage | 15V dc | |
| Number of Outputs | 1 | |
| Power | 36W | |
| Minimum Operating Temperature | -20°C | |
| SMPS Output Current | 2.4A | |
| Maximum Operating Temperature | 70°C | |
| Weight | 340g | |
| Depth | 82mm | |
| Width | 35mm | |
| Standards/Approvals | UL 62368-1, REACH, EN 62368-1, EN 61000-6-3, EN 61000-4-8, EN 61000-4-6, EN 61000-4-5, EN 61000-4-4, EN 61000-4-3, EN 61000-4-2, EN 61000-4-11, EN 61000-3-3, EN 61000-3-2 Class A, EN 55032 Class B, EN 55024 | |
| Maximum Input Voltage | 264V ac | |
| Series | TXLN | |
| Efficiency | 84% | |
| Minimum Input Voltage | 88V ac | |
| Output Current | 2.4A | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Product Type Switching Power Supply | ||
Maximum Output Voltage 15V dc | ||
Number of Outputs 1 | ||
Power 36W | ||
Minimum Operating Temperature -20°C | ||
SMPS Output Current 2.4A | ||
Maximum Operating Temperature 70°C | ||
Weight 340g | ||
Depth 82mm | ||
Width 35mm | ||
Standards/Approvals UL 62368-1, REACH, EN 62368-1, EN 61000-6-3, EN 61000-4-8, EN 61000-4-6, EN 61000-4-5, EN 61000-4-4, EN 61000-4-3, EN 61000-4-2, EN 61000-4-11, EN 61000-3-3, EN 61000-3-2 Class A, EN 55032 Class B, EN 55024 | ||
Maximum Input Voltage 264V ac | ||
Series TXLN | ||
Efficiency 84% | ||
Minimum Input Voltage 88V ac | ||
Output Current 2.4A | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Related links
- TRACOPOWER Switching Power Supply 2.4A Input 88V ac to 264V ac
- MEAN WELL Switching Power Supply 2.4A Input 88V ac to 370 V dc, 264V ac
- TRACOPOWER Switching Power Supply 3A Input 88V ac to 264V ac
- TRACOPOWER Switching Power Supply 4A Input 88V ac to 264V ac
- TRACOPOWER Switching Power Supply 1.7A Input 88V ac to 264V ac
- TRACOPOWER Switching Power Supply 7.3A Input 88V ac to 264V ac
- TRACOPOWER Switching Power Supply 2.3A Input 90V ac to 264V ac
- MEAN WELL Switching Power Supply 2.4A Input 85V ac to 373 V dc, 264V ac
