TRACOPOWER Switching Power Supply, TXLN 060-115, 15V dc, 4A, 60W, 1 Output, 88 → 264V ac Input Voltage
- RS Stock No.:
- 216-5882
- Mfr. Part No.:
- TXLN 060-115
- Manufacturer:
- TRACOPOWER
Subtotal (1 unit)**
MYR236.44
1 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit |
---|---|
1 + | MYR236.44 |
**price indicative
- RS Stock No.:
- 216-5882
- Mfr. Part No.:
- TXLN 060-115
- Manufacturer:
- TRACOPOWER
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TRACOPOWER | |
Output Voltage | 15V dc | |
Output Current | 4A | |
Power Rating | 60W | |
Number of Outputs | 1 | |
Input Voltage | 88 → 264V ac | |
Package Type | Enclosed | |
Series | TXLN | |
Select all | ||
---|---|---|
Brand TRACOPOWER | ||
Output Voltage 15V dc | ||
Output Current 4A | ||
Power Rating 60W | ||
Number of Outputs 1 | ||
Input Voltage 88 → 264V ac | ||
Package Type Enclosed | ||
Series TXLN | ||
Related links
- TRACOPOWER Switching Power Supply 15V dc 60W 120 → 370 V dc, 90 → 264 V ac
- TRACOPOWER Switching Power Supply 12V dc 60W 88 → 264V ac Input Voltage
- TRACOPOWER Switching Power Supply 24V dc 60W 88 → 264V ac Input Voltage
- TRACOPOWER Switching Power Supply 15V dc 25W 88 → 264V ac Input Voltage
- TRACOPOWER Switching Power Supply 15V dc 110W 88 → 264V ac Input Voltage
- TRACOPOWER Switching Power Supply 15V dc 36W 88 → 264V ac Input Voltage
- TRACOPOWER Switching Power Supply 48V dc 62W 88 → 264V ac Input Voltage
- TRACOPOWER Switching Power Supply 3.3V dc 40W 88 → 264V ac Input Voltage