TRACOPOWER Switching Power Supply, TXLN 060-112, 12V dc, 5A, 60W, 1 Output, 88 → 264V ac Input Voltage
- RS Stock No.:
- 216-5881
- Mfr. Part No.:
- TXLN 060-112
- Manufacturer:
- TRACOPOWER
Subtotal (1 unit)*
MYR225.43
FREE delivery for orders over RM 500.00
In Stock
- Plus 18 unit(s) shipping from 13 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
---|---|
1 + | MYR225.43 |
*price indicative
- RS Stock No.:
- 216-5881
- Mfr. Part No.:
- TXLN 060-112
- Manufacturer:
- TRACOPOWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TRACOPOWER | |
Output Voltage | 12V dc | |
Output Current | 5A | |
Power Rating | 60W | |
Number of Outputs | 1 | |
Input Voltage | 88 → 264V ac | |
Mounting Type | Chassis Mount | |
Package Type | Enclosed | |
Length | 99mm | |
Width | 82mm | |
Depth | 35mm | |
Efficiency | 81% | |
Series | TXLN | |
Minimum Temperature | -20°C | |
Weight | 340g | |
Maximum Temperature | '+70°C | |
Select all | ||
---|---|---|
Brand TRACOPOWER | ||
Output Voltage 12V dc | ||
Output Current 5A | ||
Power Rating 60W | ||
Number of Outputs 1 | ||
Input Voltage 88 → 264V ac | ||
Mounting Type Chassis Mount | ||
Package Type Enclosed | ||
Length 99mm | ||
Width 82mm | ||
Depth 35mm | ||
Efficiency 81% | ||
Series TXLN | ||
Minimum Temperature -20°C | ||
Weight 340g | ||
Maximum Temperature '+70°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
TRACOPOWER TXLN Series Switching Power Supply, 88 to 264V AC Input Voltage, 60W Power Rating - TXLN 060-112
This power supply from TRACOPOWER showcases advanced technical specifications designed for efficiency and reliability. With an output voltage of 12V DC adjustable between 10.8 and 13.2 V DC, users can easily tailor the power delivery to their specific needs. It supports an output current of 5,000 mA whilst achieving a commendable efficiency of 81%, ensuring optimal energy use during operations.
Features & Benefits
• High efficiency of up to 86% to reduce energy costs
• Convection cooled design eliminates fan noise
• Short circuit and overload protection for safety
• Adjustable output voltage enhances flexibility
• Compact design facilitates easy installation in equipment
• Convection cooled design eliminates fan noise
• Short circuit and overload protection for safety
• Adjustable output voltage enhances flexibility
• Compact design facilitates easy installation in equipment
Applications
• Ideal for automation equipment requiring low noise
• Used in telecommunications and multimedia devices
• Effective in powering devices in harsh environments
• Used in telecommunications and multimedia devices
• Effective in powering devices in harsh environments
What input voltage range does this power supply support?
It operates within an input voltage range of 88 to 264 VAC.
Can it provide consistent output performance?
It offers stable output voltage with a regulation of 1% max.
Is it safe for use in sensitive environments?
Yes, it complies with safety standards like IEC 62368-1.
Does it require a minimum load to operate?
No, it does not require a minimum load for operation.
Related links
- TRACOPOWER Switching Power Supply 15V dc 60W 88 → 264V ac Input Voltage
- TRACOPOWER Switching Power Supply 24V dc 60W 88 → 264V ac Input Voltage
- TRACOPOWER Switching Power Supply 12V dc 60W 88 → 264V ac Input Voltage
- TRACOPOWER Switching Power Supply 48V dc 62W 88 → 264V ac Input Voltage
- TRACOPOWER Switching Power Supply 3.3V dc 40W 88 → 264V ac Input Voltage
- TRACOPOWER Power Supply 5V dc 50W 88 → 264V ac Input Voltage
- TRACOPOWER Switching Power Supply 12V dc 35W 88 → 264V ac Input Voltage
- TRACOPOWER Switching Power Supply 12V dc 110W 88 → 264V ac Input Voltage