TRACOPOWER Switching Power Supply, TXLN 110-112, 12V dc, 9A, 110W, 1 Output, 88 → 264V ac Input Voltage

Subtotal (1 unit)*

MYR276.90

Add to Basket
Select or type quantity
In Stock
  • Plus 23 unit(s) shipping from 13 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR276.90

*price indicative

RS Stock No.:
216-5893
Mfr. Part No.:
TXLN 110-112
Manufacturer:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Output Voltage

12V dc

Output Current

9A

Power Rating

110W

Number of Outputs

1

Input Voltage

88 → 264V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

159mm

Width

95mm

Medical Approved

No

Embedded

No

Depth

82mm

Efficiency

85%

Series

TXLN 110

Maximum Temperature

+70°C

Minimum Temperature

-20°C

Weight

550g

RoHS Status: Exempt

COO (Country of Origin):
TW

TRACOPOWER TXLN 110 Series Switching Power Supply, 110W Power Rating, 88 to 264V AC Input Voltage - TXLN 110-112


This switching power supply is tailored for industrial applications requiring dependable power conversion. It efficiently changes an AC input voltage from 88V to 264V into a steady 12V DC output, accommodating a variety of electronic devices. Its compact enclosed design and chassis mount installation facilitate integration into existing systems. With a power rating of 110W and a maximum output current of 9A, this unit serves as a flexible option for professionals in automation and electronics sectors.

Features & Benefits


• High efficiency of 85% reduces energy loss and heat generation
• Chassis mount design simplifies installation in numerous Applications
• Enclosed construction provides enhanced protection for critical components
• Wide input voltage range supports varying electrical environments
• Operating temperature range from -20 to 70°C enables operation under diverse conditions
• Lightweight design aids in handling and installation processes

Applications


• Utilised in industrial automation systems requiring stable power
• Suitable for electronic devices that need a 12V DC power source
• Appropriate for power distribution in control panels
• Applicable in telecommunications equipment for consistent operation

What input voltage range is compatible with this power supply?


It operates with an input voltage from 88V to 264V AC, allowing for adaptability to different electrical systems.

How do I ensure proper installation of this power supply?


The chassis mount design enables straightforward installation in control panels or enclosures, ensuring a secure fit.

Can this power supply operate under extreme temperatures?


Yes, it functions effectively in temperatures between -20°C and 70°C, making it suitable for various environments.

What is the efficiency rating and why is it important?


The efficiency rating is 85%, which helps lower energy costs and extends the unit's lifespan.

Is this power supply suitable for sensitive electronic equipment?


Yes, it provides a stable voltage output, making it ideal for powering delicate devices in automation and electronics.

Related links