TRACOPOWER Power Supply, TXLN 025-112, 12V dc, 2.1A, 25W, 1 Output, 88 → 264V ac Input Voltage
- RS Stock No.:
- 216-5864
- Mfr. Part No.:
- TXLN 025-112
- Manufacturer:
- TRACOPOWER
Subtotal (1 unit)*
MYR147.41
FREE delivery for orders over RM 500.00
In Stock
- Plus 13 unit(s) shipping from 13 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
---|---|
1 + | MYR147.41 |
*price indicative
- RS Stock No.:
- 216-5864
- Mfr. Part No.:
- TXLN 025-112
- Manufacturer:
- TRACOPOWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TRACOPOWER | |
Output Voltage | 12V dc | |
Output Current | 2.1A | |
Power Rating | 25W | |
Number of Outputs | 1 | |
Input Voltage | 88 → 264V ac | |
Mounting Type | Chassis Mount | |
Package Type | Encased | |
Length | 79mm | |
Width | 50.8mm | |
Depth | 28.5mm | |
Efficiency | 84% | |
Series | TXLN | |
Maximum Temperature | '+70°C | |
Weight | 180g | |
Minimum Temperature | -20°C | |
Select all | ||
---|---|---|
Brand TRACOPOWER | ||
Output Voltage 12V dc | ||
Output Current 2.1A | ||
Power Rating 25W | ||
Number of Outputs 1 | ||
Input Voltage 88 → 264V ac | ||
Mounting Type Chassis Mount | ||
Package Type Encased | ||
Length 79mm | ||
Width 50.8mm | ||
Depth 28.5mm | ||
Efficiency 84% | ||
Series TXLN | ||
Maximum Temperature '+70°C | ||
Weight 180g | ||
Minimum Temperature -20°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
TRACOPOWER TXLN Series Power Supply, 2.1A Output Current, 25W - TXLN 025-112
This power supply converts AC to DC, delivering a stable 12V DC output with a current capacity of 2.1A. Its compact chassis mount design (79mm x 50.8mm x 28.5mm) ensures easy installation and minimal heat generation.
Features & Benefits
• Compact design allows flexible installation
• Up to 84% efficiency reduces energy costs
• Convection cooling ensures silent operation
• Encased design provides robustness in different environments
• Up to 84% efficiency reduces energy costs
• Convection cooling ensures silent operation
• Encased design provides robustness in different environments
Applications
• Ideal for electronic devices requiring stable voltage
• Can be used with telecommunications and data handling equipment
• Can be used with telecommunications and data handling equipment
Is it suitable for noise-sensitive installations?
Yes, its convection cooling ensures silent operation.
What device protections are included?
It features short circuit, overload, and overvoltage protection.
Related links
- TRACOPOWER Switching Power Supply 12V dc 25W 85 → 264 V ac, 120 → 375 V
- TRACOPOWER Switching Power Supply 12V dc 25W 88 → 264V ac Input Voltage
- TRACOPOWER Switching Power Supply 15V dc 25W 88 → 264V ac Input Voltage
- TRACOPOWER Switching Power Supply 5V dc 25W 88 → 264V ac Input Voltage
- Cosel Switching Power Supply 12V dc 25W 85 → 264V ac Input Voltage
- TRACOPOWER Switching Power Supply 12V dc 60W 88 → 264V ac Input Voltage
- TRACOPOWER Switching Power Supply 12V dc 35W 88 → 264V ac Input Voltage
- TRACOPOWER Switching Power Supply 12V dc 110W 88 → 264V ac Input Voltage