ROHM MCRS Series 820 Ω, 0805 Thick Film Resistor ±1 % Surface 0.25 W - MCR10SEQPF8201
- RS Stock No.:
- 780-710
- Mfr. Part No.:
- MCR10SEQPF8201
- Manufacturer:
- ROHM
This image is representative of the product range
Get a bulk buy discount
Add 5000 more to save MYR160.00
View bulk pricing optionsSubtotal (1 tape of 500 units)*
MYR42.00
FREE delivery for orders over RM 150.00
In Stock
- Plus 5,000 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 500 - 4500 | MYR0.084 | MYR42.00 | - |
| 5000 - 24500 | MYR0.052 | MYR26.00 | MYR160.00 |
| 25000 - 49500 | MYR0.031 | MYR15.50 | MYR1,325.00 |
| 50000 + | MYR0.031 | MYR15.50 | MYR2,650.00 |
*price indicative
- RS Stock No.:
- 780-710
- Mfr. Part No.:
- MCR10SEQPF8201
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Resistance | 820Ω | |
| Product Type | Resistor | |
| Technology | Thick Film | |
| Package/Case | 0805 | |
| Tolerance | ±1 % | |
| Packaging | 4 mm Pitch Paper Tape | |
| Voltage | 200V | |
| Power Rating | 0.25W | |
| Temperature Coefficient | ±100 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | MCRS Series | |
| Maximum Operating Temperature | 155°C | |
| Length | 2mm | |
| Height | 550μm | |
| Standards/Approvals | JIS C 5201-8 | |
| Width | 1.25mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Resistance 820Ω | ||
Product Type Resistor | ||
Technology Thick Film | ||
Package/Case 0805 | ||
Tolerance ±1 % | ||
Packaging 4 mm Pitch Paper Tape | ||
Voltage 200V | ||
Power Rating 0.25W | ||
Temperature Coefficient ±100 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series MCRS Series | ||
Maximum Operating Temperature 155°C | ||
Length 2mm | ||
Height 550μm | ||
Standards/Approvals JIS C 5201-8 | ||
Width 1.25mm | ||
The ROHM surface-mount chip resistor is designed for general-purpose applications, offering enhanced power ratings while minimising size. Ideal for Compact circuit designs, it provides reliable performance without compromising space.
Guaranteed the same rated power as a larger product by optimising the resistive element design
Circuit space is significantly reduced, achieving about 60% area savings
Certified with ISO9001 and IATF16949 for high manufacturing standards
Compliant with AEC-Q200 for automotive applications
Related links
- ROHM MCRS Series 820 kΩ, 0805 Thick Film Resistor ±1 % Surface 0.25 W - MCR10SEQPF8203
- ROHM MCRS Series 820 kΩ, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF8203
- ROHM MCRS Series 820 kΩ, 0603 Thick Film Resistor ±1 % Surface 0.13 W - MCR03SEQPF8203
- ROHM MCRS Series 820 Ω, 0603 Thick Film Resistor ±1 % Surface 0.13 W - MCR03SEQPF8201
- ROHM MCRS Series 820 Ω, 1206 Thick Film Resistor ±1 % Surface 0.4 W - MCR18SEQPF8201
- ROHM MCRS Series 820 Ω, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF8201
- ROHM MCRS Series 330 kΩ, 0805 Thick Film Resistor ±1 % Surface 0.25 W - MCR10SEQPF3303
- ROHM MCRS Series 390 kΩ, 0805 Thick Film Resistor ±1 % Surface 0.25 W - MCR10SEQPF3903
