ROHM MCRS Series 330 kΩ, 0805 Thick Film Resistor ±1 % Surface 0.25 W - MCR10SEQPF3303

This image is representative of the product range

Get a bulk buy discount

Add 5000 more to save MYR160.00

View bulk pricing options

Subtotal (1 tape of 500 units)*

MYR42.00

Add to Basket
Select or type quantity
In Stock
  • Plus 5,000 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
500 - 4500MYR0.084MYR42.00-
5000 - 24500MYR0.052MYR26.00MYR160.00
25000 - 49500MYR0.031MYR15.50MYR1,325.00
50000 +MYR0.031MYR15.50MYR2,650.00

*price indicative

Packaging Options:
RS Stock No.:
780-408
Mfr. Part No.:
MCR10SEQPF3303
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Resistor

Resistance

330kΩ

Technology

Thick Film

Package/Case

0805

Tolerance

±1 %

Packaging

4 mm Pitch Paper Tape

Power Rating

0.25W

Voltage

200V

Temperature Coefficient

±100 ppm/°C

Mount Type

Surface

Automotive Standard

AEC-Q200

Series

MCRS Series

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Length

2mm

Height

550μm

Width

1.25mm

Standards/Approvals

JIS C 5201-8

The ROHM precision chip resistor offers reliable performance in high-power applications, is designed for enhanced circuit efficiency. Its Compact size ensures optimal space utilisation without compromising power rating.

Guaranteed to provide the same rated power as a larger product by optimising its resistive element design

Saves circuit space by reducing footprint, approximately 60% smaller than the equivalent 0603 size

Holds ISO9001 / IATF16949 certification, ensuring high-quality manufacturing standards

Compatible with AEC-Q200, suitable for automotive applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy