ROHM MCRS Series 39 Ω, 0805 Thick Film Resistor ±1 % Surface 0.25 W - MCR10SEQPF39R0

This image is representative of the product range

Get a bulk buy discount

Add 5000 more to save 38%

View bulk pricing options

Subtotal (1 tape of 500 units)*

MYR42.00

Add to Basket
Select or type quantity
In Stock
  • Plus 5,000 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
500 - 4500MYR0.084MYR42.00-
5000 - 24500MYR0.052MYR26.0038%
25000 - 49500MYR0.031MYR15.5063%
50000 +MYR0.031MYR15.5063%

*price indicative

Packaging Options:
RS Stock No.:
780-704
Mfr. Part No.:
MCR10SEQPF39R0
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Resistor

Resistance

39Ω

Technology

Thick Film

Package/Case

0805

Packaging

4 mm Pitch Paper Tape

Tolerance

±1 %

Power Rating

0.25W

Voltage

200V

Mount Type

Surface

Temperature Coefficient

±100 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

MCRS Series

Maximum Operating Temperature

155°C

Height

550μm

Length

2mm

Standards/Approvals

JIS C 5201-8

Width

1.25mm

The ROHM chip resistor provides reliable performance for a range of electronic applications. is designed for Compact spaces, it ensures optimal power handling and durability.

Guaranteed the same rated power as a larger product, enhancing efficiency

Compact design saves up to 60% circuit space by replacing larger sizes

Meets strict ISO9001/IATF16949 quality standards for reliability

Complies with AEC-Q200 for automotive applications, ensuring durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy