ROHM MCRS Series 820 Ω, 1206 Thick Film Resistor ±1 % Surface 0.4 W - MCR18SEQPF8201

This image is representative of the product range

Get a bulk buy discount

Add 5000 more to save 37%

View bulk pricing options

Subtotal (1 tape of 500 units)*

MYR51.50

Add to Basket
Select or type quantity
In Stock
  • Plus 5,000 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
500 - 4500MYR0.103MYR51.50-
5000 - 24500MYR0.064MYR32.0037%
25000 - 49500MYR0.039MYR19.5062%
50000 +MYR0.038MYR19.0063%

*price indicative

Packaging Options:
RS Stock No.:
780-732
Mfr. Part No.:
MCR18SEQPF8201
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Resistor

Resistance

820Ω

Technology

Thick Film

Package/Case

1206

Packaging

4 mm Pitch Paper Tape

Tolerance

±1 %

Voltage

200V

Power Rating

0.4W

Mount Type

Surface

Temperature Coefficient

±100 ppm/°C

Automotive Standard

AEC-Q200

Series

MCRS Series

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Length

3.2mm

Height

550μm

Standards/Approvals

JIS C 5201-8

Width

1.6mm

The ROHM general purpose chip resistor offers excellent performance for a variety of electronic applications, enabling precise resistance in Compact designs. Its robust construction and reliability ensure superior operation in demanding environments.

Guaranteed the same rated power as one size larger product by innovative design

Circuit space is significantly reduced, saving up to 60% area

ISO9001 / IATF16949 certification demonstrates quality assurance

Meets AEC-Q200 standards for automotive applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy