ROHM MCRS Series 820 kΩ, 0603 Thick Film Resistor ±1 % Surface 0.13 W - MCR03SEQPF8203
- RS Stock No.:
- 780-582
- Mfr. Part No.:
- MCR03SEQPF8203
- Manufacturer:
- ROHM
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 1000 units)*
MYR50.00
FREE delivery for orders over RM 150.00
In Stock
- Plus 5,000 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 1000 - 9000 | MYR0.05 | MYR50.00 |
| 10000 - 49000 | MYR0.031 | MYR31.00 |
| 50000 - 99000 | MYR0.019 | MYR19.00 |
| 100000 + | MYR0.018 | MYR18.00 |
*price indicative
- RS Stock No.:
- 780-582
- Mfr. Part No.:
- MCR03SEQPF8203
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Resistor | |
| Resistance | 820kΩ | |
| Technology | Thick Film | |
| Package/Case | 0603 | |
| Tolerance | ±1 % | |
| Packaging | 4 mm Pitch Paper Tape | |
| Power Rating | 0.13W | |
| Voltage | 150V | |
| Mount Type | Surface | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | MCRS Series | |
| Maximum Operating Temperature | 155°C | |
| Height | 450μm | |
| Length | 1.6mm | |
| Standards/Approvals | JIS C 5201-8 | |
| Width | 800μm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Resistor | ||
Resistance 820kΩ | ||
Technology Thick Film | ||
Package/Case 0603 | ||
Tolerance ±1 % | ||
Packaging 4 mm Pitch Paper Tape | ||
Power Rating 0.13W | ||
Voltage 150V | ||
Mount Type Surface | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series MCRS Series | ||
Maximum Operating Temperature 155°C | ||
Height 450μm | ||
Length 1.6mm | ||
Standards/Approvals JIS C 5201-8 | ||
Width 800μm | ||
The ROHM general purpose chip resistor offers enhanced performance in a Compact design, suitable for a variety of electronic applications. It efficiently replaces larger resistors, ensuring space-saving and reliable operation.
Guarantees the same rated power as a larger product by optimising the resistive element design
Reduces circuit space by approximately 60% versus conventional sizes, enhancing efficiency
Certified with ISO9001 / IATF16949 for high-quality assurance
Complies with AEC-Q200 standards for automotive components
Related links
- ROHM MCRS Series 820 Ω, 0603 Thick Film Resistor ±1 % Surface 0.13 W - MCR03SEQPF8201
- ROHM MCRS Series 180 Ω, 0603 Thick Film Resistor ±1 % Surface 0.13 W - MCR03SEQPF1801
- ROHM MCRS Series 16 kΩ, 0603 Thick Film Resistor ±1 % Surface 0.13 W - MCR03SEQPF1602
- ROHM MCRS Series 30 kΩ, 0603 Thick Film Resistor ±1 % Surface 0.13 W - MCR03SEQPF3002
- ROHM MCRS Series 82 Ω, 0603 Thick Film Resistor ±1 % Surface 0.13 W - MCR03SEQPF8200
- ROHM MCRS Series 47 kΩ, 0603 Thick Film Resistor ±1 % Surface 0.13 W - MCR03SEQPF4702
- ROHM MCRS Series 51 Ω, 0603 Thick Film Resistor ±1 % Surface 0.13 W - MCR03SEQPF5100
- ROHM MCRS Series 220 Ω, 0603 Thick Film Resistor ±1 % Surface 0.13 W - MCR03SEQPF2201
