ROHM MCRS Series 820 kΩ, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF8203
- RS Stock No.:
- 780-508
- Mfr. Part No.:
- MCR01SMQPF8203
- Manufacturer:
- ROHM
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 780-508
- Mfr. Part No.:
- MCR01SMQPF8203
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Resistor | |
| Resistance | 820kΩ | |
| Technology | Thick Film | |
| Package/Case | 0402 | |
| Tolerance | ±1 % | |
| Packaging | 4 mm Pitch Paper Tape | |
| Power Rating | 0.1W | |
| Voltage | 75V | |
| Temperature Coefficient | ±100 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Series | MCRS Series | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Height | 350μm | |
| Standards/Approvals | JIS C 5201-8 | |
| Width | 500μm | |
| Length | 1mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Resistor | ||
Resistance 820kΩ | ||
Technology Thick Film | ||
Package/Case 0402 | ||
Tolerance ±1 % | ||
Packaging 4 mm Pitch Paper Tape | ||
Power Rating 0.1W | ||
Voltage 75V | ||
Temperature Coefficient ±100 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Series MCRS Series | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Height 350μm | ||
Standards/Approvals JIS C 5201-8 | ||
Width 500μm | ||
Length 1mm | ||
The ROHM general purpose chip resistors offer reliable performance suitable for a variety of electronic applications, ensuring optimal circuit functionality by maintaining consistent resistance levels under varying conditions.
Guaranteed the same rated power as one size larger product by design alteration of the resistive element
Compact size reduces circuit space by about 60% when switching from 0603 to 0402 size
ISO9001 and IATF16949 certified, ensuring quality manufacturing standards
Matches AEC-Q200 compliance for automotive applications
Related links
- ROHM MCRS Series 820 Ω, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF8201
- ROHM MCRS Series 820 kΩ, 0805 Thick Film Resistor ±1 % Surface 0.25 W - MCR10SEQPF8203
- ROHM MCRS Series 820 Ω, 0805 Thick Film Resistor ±1 % Surface 0.25 W - MCR10SEQPF8201
- ROHM MCRS Series 820 kΩ, 0603 Thick Film Resistor ±1 % Surface 0.13 W - MCR03SEQPF8203
- ROHM MCRS Series 820 Ω, 0603 Thick Film Resistor ±1 % Surface 0.13 W - MCR03SEQPF8201
- ROHM MCRS Series 820 Ω, 1206 Thick Film Resistor ±1 % Surface 0.4 W - MCR18SEQPF8201
- ROHM MCRS Series 390 kΩ, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF3903
- ROHM MCRS Series 39 Ω, 0402 Thick Film Resistor ±1 % Surface 0.1 W - MCR01SMQPF3900
