TE Connectivity NEOHM SMA-Q 97.6 kΩ, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT97K6
- RS Stock No.:
- 590-460
- Mfr. Part No.:
- SMA-Q0207FTDT97K6
- Manufacturer:
- TE Connectivity
Get a bulk buy discount
Add 10000 more to save MYR140.00
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
MYR1,464.00
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 06 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* | Saving |
|---|---|---|---|
| 2000 - 8000 | MYR0.732 | MYR1,464.00 | - |
| 10000 + | MYR0.718 | MYR1,436.00 | MYR140.00 |
*price indicative
- RS Stock No.:
- 590-460
- Mfr. Part No.:
- SMA-Q0207FTDT97K6
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Resistor | |
| Resistance | 97.6kΩ | |
| Resistor Type | Metal Film | |
| Technology | Thin Film | |
| Package/Case | 0207 | |
| Tolerance | 1 % | |
| Packaging | Tape & Reel | |
| Power Rating | 1W | |
| Voltage | 350V | |
| Mount Type | Surface | |
| Temperature Coefficient | ±50 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | NEOHM SMA-Q | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | RoHS | |
| Length | 5.9mm | |
| Termination Style | Melf 0207 | |
| Width | 2.2mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Resistor | ||
Resistance 97.6kΩ | ||
Resistor Type Metal Film | ||
Technology Thin Film | ||
Package/Case 0207 | ||
Tolerance 1 % | ||
Packaging Tape & Reel | ||
Power Rating 1W | ||
Voltage 350V | ||
Mount Type Surface | ||
Temperature Coefficient ±50 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series NEOHM SMA-Q | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals RoHS | ||
Length 5.9mm | ||
Termination Style Melf 0207 | ||
Width 2.2mm | ||
- COO (Country of Origin):
- TW
The TE Connectivity Metal film precision MELF resistors is specifically designed for demanding applications. This resistor stands out with its SMD-enabled structure, providing excellent stability and performance in environments where precision is paramount. With AEC-Q200 qualification, these components ensure reliability in automotive and industrial settings. Additionally, the improved coating provides enhanced moisture protection, making them an ideal choice for critical circuits. Available in various power ratings, It is not just robust but also adheres to RoHS standards, ensuring an eco-friendly footprint. The compact design and remarkable performance characteristics make it a smart choice for diverse applications, ranging from telecommunications to medical equipment. Each unit is crafted to withstand extreme conditions, guaranteeing long-lasting functionality and dependable operation.
AEC Q200 qualified for automotive reliability
Thin film technology ensures high precision and stability
Low temperature coefficient enhances performance in variable conditions
SMD enabled structure allows for automated assembly
Lead free and RoHS compliant for environmental safety
Excellent moisture resistance minimizes performance degradation
Durable insulation coating for long term protection
Meets stringent electrical specifications for diverse applications
Optimised for high power rating applications up to 1W
Related links
- TE Connectivity NEOHM SMA-Q 97.6 Ω, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT97R6
- TE Connectivity NEOHM SMA-Q 97.6 kΩ, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT97K6
- TE Connectivity NEOHM SMA-Q 97.6 Ω, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX97R6
- TE Connectivity NEOHM SMA-Q 97.6 Ω, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT97R6
- TE Connectivity NEOHM SMA-Q 97.6 Ω, 0102 Thin Film Surface Mount Fixed Resistor 1 % Surface 0.3 W - SMA-Q0102FTDL97R6
- TE Connectivity NEOHM SMA-Q 97.6 kΩ, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX97K6
- TE Connectivity NEOHM SMA-Q 200 kΩ, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT200K
- TE Connectivity NEOHM SMA-Q 97.6 kΩ, 0102 Thin Film Surface Mount Fixed Resistor 1 % Surface 0.3 W - SMA-Q0102FTDL97K6
