TE Connectivity NEOHM SMA-Q 97.6 Ω, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT97R6

Get a bulk buy discount

Add 10000 more to save 1%

View bulk pricing options

Subtotal (1 reel of 2000 units)*

MYR1,344.00

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Reel*
Saving
2000 - 8000MYR0.672MYR1,344.00-
10000 +MYR0.659MYR1,318.001%

*price indicative

RS Stock No.:
590-436
Mfr. Part No.:
SMA-Q0207FTDT97R6
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

97.6Ω

Product Type

Surface Mount Resistor

Technology

Thin Film

Resistor Type

Metal Film

Package/Case

0207

Tolerance

1 %

Packaging

Tape & Reel

Power Rating

1W

Voltage

350V

Mount Type

Surface

Temperature Coefficient

±50 ppm/°C

Automotive Standard

AEC-Q200

Series

NEOHM SMA-Q

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Termination Style

Melf 0207

Length

5.9mm

Standards/Approvals

RoHS

Width

2.2mm

COO (Country of Origin):
TW
The TE Connectivity Metal film precision MELF resistor represents a significant advancement in resistor technology, combining low TCR with exceptional stability and tight tolerances. This particular type is designed to meet AEC-Q200 standards, ensuring it is suitable for automotive applications, among other critical uses. With an innovative SMD-enabled structure, it offers enhanced performance under varying conditions. The robust coating provides superior humidity protection, reinforcing its reliability in demanding environments. Available in multiple sizes and power ratings, It is also RoHS compliant, reflecting a commitment to environmental responsibility.

Thin film technology ensures high precision

Designed for enhanced durability even in harsh conditions

Lead free materials promote environmental safety

Moisture sensitivity level is rated at MSL1 for reliable performance

Manufactured with automated processes for consistent quality

Robust construction withstands mechanical stress effectively

Optimised for both standard and high power applications

Versatile applications across automotive, industrial, and telecommunications sectors

Resistors provide stable performance over a wide temperature range

Compatible with modern SMD assembly methods

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy