TE Connectivity NEOHM SMA-Q 97.6 Ω, 0102 Thin Film Surface Mount Fixed Resistor 1 % Surface 0.3 W - SMA-Q0102FTDL97R6

Get a bulk buy discount

Add 15000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 3000 units)*

MYR2,049.00

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Reel*
Saving
3000 - 12000MYR0.683MYR2,049.00-
15000 +MYR0.669MYR2,007.002%

*price indicative

RS Stock No.:
590-512
Mfr. Part No.:
SMA-Q0102FTDL97R6
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

97.6Ω

Product Type

Surface Mount Fixed Resistor

Technology

Thin Film

Resistor Type

Metal Film Precision

Package/Case

0102

Tolerance

1 %

Packaging

Tape & Reel

Voltage

20V

Power Rating

0.3W

Temperature Coefficient

±50 ppm/°C

Mount Type

Surface

Automotive Standard

AEC-Q200

Series

NEOHM SMA-Q

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Length

2.2mm

Termination Style

Melf 0102

Standards/Approvals

RoHS

Width

1.1mm

COO (Country of Origin):
TW
The TE Connectivity Metal film precision MELF resistor represents the pinnacle of resistor technology, designed specifically for high-performance applications. This resistor features an innovative SMD-enabled structure, providing not only robust performance but also enhanced protection against environmental challenges like humidity. With its excellent thermal stability and tight tolerances, this component is ideal for use in automotive, industrial, and telecommunications applications. Its lead-free and RoHS compliant design further showcases its commitment to quality and reliability, making it a top choice for engineers seeking superior resistor solutions. Tightly controlled specifications ensure that you get consistent performance, regardless of the operating conditions.

AEC Q200 qualified for automotive applications

Exceptional stability over a wide operating temperature range

Low TCR enhances precision in critical applications

Moisture sensitivity level MSL1 for reliability in varied environments

SMD compatible design facilitates easy integration into modern PCBs

Robust protection features reduce vulnerability to mechanical stress

Wide resistance range allows for versatile application across industries

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy