TE Connectivity NEOHM SMA-Q 97.6 Ω, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX97R6
- RS Stock No.:
- 590-034
- Mfr. Part No.:
- SMA-Q0204FTDX97R6
- Manufacturer:
- TE Connectivity
Get a bulk buy discount
Add 15000 more to save 1%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
MYR711.00
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 12000 | MYR0.237 | MYR711.00 | - |
| 15000 + | MYR0.233 | MYR699.00 | 1% |
*price indicative
- RS Stock No.:
- 590-034
- Mfr. Part No.:
- SMA-Q0204FTDX97R6
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 97.6Ω | |
| Product Type | Surface Mount Resistor | |
| Technology | Thin Film | |
| Resistor Type | Precision | |
| Package/Case | 0204 | |
| Packaging | Tape & Reel | |
| Tolerance | 1 % | |
| Voltage | 20V | |
| Power Rating | 0.4W | |
| Temperature Coefficient | ±50 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | NEOHM SMA-Q | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | AEC-Q200, IEC 60115-1, JIS-C-5201-1, MIL-STD-202, RoHS, UL-94 V-0 or V-1 | |
| Length | 3.5mm | |
| Width | 2.2mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 97.6Ω | ||
Product Type Surface Mount Resistor | ||
Technology Thin Film | ||
Resistor Type Precision | ||
Package/Case 0204 | ||
Packaging Tape & Reel | ||
Tolerance 1 % | ||
Voltage 20V | ||
Power Rating 0.4W | ||
Temperature Coefficient ±50 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series NEOHM SMA-Q | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals AEC-Q200, IEC 60115-1, JIS-C-5201-1, MIL-STD-202, RoHS, UL-94 V-0 or V-1 | ||
Length 3.5mm | ||
Width 2.2mm | ||
- COO (Country of Origin):
- TW
The TE Connectivity Metal film precision MELF resistor epitomises advanced engineering combined with exceptional reliability. Designed within the AEC-Q200 qualified, it boasts an innovative SMD-enabled structure that supports a diverse range of applications, particularly in automotive and industrial environments. Enhanced with a low temperature coefficient of resistance, this resistor guarantees optimal stability and performance, even under varying conditions. Furthermore, its robust construction incorporates a moisture-resistant coating, shielding it from environmental factors that could compromise performance. This resistor is lead-free and RoHS compliant, aligning with contemporary standards for hazardous substances and sustainability.
AEC Q200 qualification ensures reliability in critical applications
Thin film technology contributes to improved performance and precision
Designed for surface mount applications with an innovative structure
Moisture sensitivity level MSL1 for enhanced protection during handling
Lead free and RoHS compliant aligns with modern environmental standards
Related links
- TE Connectivity NEOHM SMA-Q 97.6 kΩ, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX97K6
- TE Connectivity NEOHM SMA-Q 97.6 Ω, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - SMA-Q0204BTCX97R6
- TE Connectivity NEOHM SMA-Q 97.6 kΩ, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - SMA-Q0204BTCX97K6
- TE Connectivity NEOHM SMA-Q 100 kΩ, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX100K
- TE Connectivity NEOHM SMA-Q 499 kΩ, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX499K
- TE Connectivity NEOHM SMA-Q 511 Ω, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX511R
- TE Connectivity NEOHM SMA-Q 1.74 kΩ, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX1K74
- TE Connectivity NEOHM SMA-Q 475 Ω, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX475R
