TE Connectivity NEOHM SMA-Q 976 Ω, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT976R
- RS Stock No.:
- 590-105
- Mfr. Part No.:
- SMA-Q0207BTCT976R
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 2000 units)*
MYR6,092.00
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 2000 + | MYR3.046 | MYR6,092.00 |
*price indicative
- RS Stock No.:
- 590-105
- Mfr. Part No.:
- SMA-Q0207BTCT976R
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Resistor | |
| Resistance | 976Ω | |
| Technology | Thin Film | |
| Resistor Type | Metal Film Precision | |
| Package/Case | 0207 | |
| Packaging | Tape & Reel | |
| Tolerance | 0.1 % | |
| Power Rating | 1W | |
| Voltage | 350V | |
| Mount Type | Surface | |
| Temperature Coefficient | ±25 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | NEOHM SMA-Q | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Melf 0207 | |
| Standards/Approvals | IEC 60115-1, JIS-C-5201-1, RoHS, UL-94 V-0/V-1 | |
| Width | 3mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Resistor | ||
Resistance 976Ω | ||
Technology Thin Film | ||
Resistor Type Metal Film Precision | ||
Package/Case 0207 | ||
Packaging Tape & Reel | ||
Tolerance 0.1 % | ||
Power Rating 1W | ||
Voltage 350V | ||
Mount Type Surface | ||
Temperature Coefficient ±25 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series NEOHM SMA-Q | ||
Maximum Operating Temperature 155°C | ||
Termination Style Melf 0207 | ||
Standards/Approvals IEC 60115-1, JIS-C-5201-1, RoHS, UL-94 V-0/V-1 | ||
Width 3mm | ||
- COO (Country of Origin):
- TW
The TE Connectivity Metal film precision MELF resistor represents the pinnacle of reliability and performance in automotive and industrial applications. Designed with an SMD-enabled structure, it guarantees tight tolerance and exceptionally low temperature coefficients, ensuring optimal performance across varying conditions. By incorporating advanced thin film technology, the resistor is AEC-Q200 qualified, providing superior protection against humidity and moisture. This resistor is also RoHS compliant and is available in multiple power ratings, making it an excellent choice for engineers seeking versatility without compromising on quality. It combines durability with precision, making it indispensable for high-performance applications requiring unwavering accuracy.
AEC Q200 qualified for enhanced reliability in critical applications
Moisture sensitivity level of MSL1 for improved handling
Lead free construction is compliant with RoHS regulations
Thin film technology provides exceptional overall stability
Suitable for various applications, including automotive and medical equipment
Designed to withstand high power ratings up to 1 Watt
Related links
- TE Connectivity NEOHM SMA-Q 976 kΩ, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT976K
- TE Connectivity NEOHM SMA-Q 976 Ω, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - SMA-Q0204BTCX976R
- TE Connectivity NEOHM SMA-Q 976 kΩ, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - SMA-Q0204BTCX976K
- TE Connectivity NEOHM SMA-Q 976 Ω, 0102 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 0.3 W - SMA-Q0102BTCL976R
- TE Connectivity NEOHM SMA-Q 976 Ω, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT976R
- TE Connectivity NEOHM SMA-Q 976 kΩ, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT976K
- TE Connectivity NEOHM SMA-Q 8.87 kΩ, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT8K87
- TE Connectivity NEOHM SMA-Q 187 Ω, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT187R
