TE Connectivity NEOHM SMA-Q 976 kΩ, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - SMA-Q0204BTCX976K

Subtotal (1 reel of 3000 units)*

MYR4,533.00

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
3000 +MYR1.511MYR4,533.00

*price indicative

RS Stock No.:
590-334
Mfr. Part No.:
SMA-Q0204BTCX976K
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

976kΩ

Product Type

Surface Mount Resistor

Technology

Thin Film

Resistor Type

Metal Film

Package/Case

0204

Packaging

Tape & Reel

Tolerance

0.1 %

Power Rating

0.4W

Voltage

20V

Temperature Coefficient

±25 ppm/°C

Mount Type

Surface

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

NEOHM SMA-Q

Maximum Operating Temperature

155°C

Length

3.5mm

Standards/Approvals

AEC-Q200, IEC 60115-1, JIS-C-5201-1, MIL-STD-202, RoHS, UL-94 V-0 or V-1

Width

3mm

COO (Country of Origin):
TW
The TE Connectivity Metal film precision MELF resistor represents a significant advancement in resistor technology, designed for high-performance applications across diverse industries. This particular model boasts impressive attributes such as AEC-Q200 qualification, ensuring reliability for automotive and industrial uses. Combining a compact SMD-enabled structure with excellent thermal stability, it ensures precision in critical electronic circuits. The enhanced coating offers superior moisture protection, making it ideal for deployments in challenging environmental conditions. With a resistance tolerance as tight as ±0.1%, this resistor is engineered for consistent performance, whether in automotive, telecommunications, or medical equipment. The design also features low temperature coefficient ratings, which are crucial for maintaining accuracy over temperature variations.

AEC Q200 qualified for high reliability in automotive applications

SMD enabled structure facilitates easy integration into PCB layouts

Moisture resistant coating provides enhanced protection in humid environments

Exceptional thermal stability aids in maintaining performance during temperature fluctuations

Lead free and RoHS compliant, aligning with global environmental standards

Highly stable performance across a range of frequencies up to 100kHz

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy