TE Connectivity NEOHM SMA-Q 412 kΩ, 0204 Thin Film Surface Mount Resistor 0.1 % Surface 0.4 W - SMA-Q0204BTCX412K

Subtotal (1 reel of 3000 units)*

MYR4,533.00

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
3000 +MYR1.511MYR4,533.00

*price indicative

RS Stock No.:
590-325
Mfr. Part No.:
SMA-Q0204BTCX412K
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Surface Mount Resistor

Resistance

412kΩ

Resistor Type

Precision

Technology

Thin Film

Package/Case

0204

Tolerance

0.1 %

Packaging

Tape & Reel

Power Rating

0.4W

Voltage

20V

Mount Type

Surface

Temperature Coefficient

±25 ppm/°C

Automotive Standard

AEC-Q200

Series

NEOHM SMA-Q

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Length

3.5mm

Width

1.4mm

Standards/Approvals

IEC 60115-1, JIS-C-5201-1, MIL-STD-202, RoHS

COO (Country of Origin):
TW
The TE Connectivity Metal film precision MELF resistor is engineered for applications demanding high reliability and performance. Featuring a robust SMD-enabled structure, this component offers exceptional stability and precision with a low temperature coefficient. It is specifically designed to meet AEC-Q200 standards, ensuring robust performance in automotive environments. The improved coating technology enhances moisture protection, making it suitable for various industrial contexts. This lead-free and RoHS compliant resistor is tailored for critical applications where tight tolerances and reliability are paramount, providing users with a dependable solution suitable for automotive, telecommunication, medical, and industrial uses.

AEC Q200 qualification guarantees reliability in high demand applications

Moisture sensitivity level of MSL1 ensures safe handling and storage

Thin film technology provides superior performance in a compact design

SMD enablement allows for efficient integration into modern circuits

Lead free and RoHS compliant to meet environmental regulations

Extremely low temperature coefficient supports precision applications

Excellent overall stability makes it ideal for critical measurements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy