TE Connectivity NEOHM SMA-Q 412 kΩ, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX412K

Get a bulk buy discount

Add 15000 more to save 1%

View bulk pricing options

Subtotal (1 reel of 3000 units)*

MYR786.00

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Reel*
Saving
3000 - 12000MYR0.262MYR786.00-
15000 +MYR0.257MYR771.001%

*price indicative

RS Stock No.:
590-370
Mfr. Part No.:
SMA-Q0204FTDX412K
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

412kΩ

Product Type

Surface Mount Resistor

Resistor Type

Metal Film Precision

Technology

Thin Film

Package/Case

0204

Tolerance

1 %

Packaging

Tape & Reel

Voltage

20V

Power Rating

0.4W

Mount Type

Surface

Temperature Coefficient

±50 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

NEOHM SMA-Q

Maximum Operating Temperature

155°C

Width

3mm

Standards/Approvals

AEC-Q200, Lead-Free, RoHS

Length

3.5mm

COO (Country of Origin):
TW
The TE Connectivity Robust MELF resistor combines an SMD-enabled structure with an impressive low temperature coefficient of resistance (TCR), ensuring remarkable accuracy and stability across various environments. The resistance range of this variant supports a wide array of industrial and automotive needs, where reliability and high performance are non-negotiable. Benefitting from AEC-Q200 qualification, it assumes the dual role of supporting high power applications whilst maintaining a low profile. Additionally, its moisture-resistant coating enhances durability in humidity-prone conditions, making it an ideal choice for long-term deployments. Emphasising efficiency in design, it is also lead-free and compliant with RoHS regulations. This series embodies a commitment to excellence, ensuring that demanding specifications are consistently met.

AEC Q200 qualified for reliable performance in critical applications

Lead free and RoHS compliant for environmentally friendly operation

Designed for high power ratings, offering versatility

Exceptional thermal stability with a low temperature coefficient

Broad resistance range accommodating diverse industrial needs

SMD enabled structure for easy integration into modern PCB layouts

Enhanced moisture resistance improves longevity and reliability

Mechanically robust design resists typical operational stresses

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy