TE Connectivity NEOHM SMA-Q 976 Ω, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT976R
- RS Stock No.:
- 590-155
- Mfr. Part No.:
- SMA-Q0207FTDT976R
- Manufacturer:
- TE Connectivity
Get a bulk buy discount
Add 10000 more to save 1%
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
MYR1,464.00
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* | Saving |
|---|---|---|---|
| 2000 - 8000 | MYR0.732 | MYR1,464.00 | - |
| 10000 + | MYR0.718 | MYR1,436.00 | 1% |
*price indicative
- RS Stock No.:
- 590-155
- Mfr. Part No.:
- SMA-Q0207FTDT976R
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 976Ω | |
| Product Type | Surface Mount Resistor | |
| Technology | Thin Film | |
| Resistor Type | Metal Film | |
| Package/Case | 0207 | |
| Tolerance | 1 % | |
| Packaging | Tape & Reel | |
| Voltage | 350V | |
| Power Rating | 1W | |
| Mount Type | Surface | |
| Temperature Coefficient | ±50 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | NEOHM SMA-Q | |
| Maximum Operating Temperature | 155°C | |
| Width | 2.2mm | |
| Standards/Approvals | AEC-Q200, IEC 60115-1, JIS-C-5201-1, RoHS, UL-94 | |
| Length | 5.9mm | |
| Termination Style | Melf 0207 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 976Ω | ||
Product Type Surface Mount Resistor | ||
Technology Thin Film | ||
Resistor Type Metal Film | ||
Package/Case 0207 | ||
Tolerance 1 % | ||
Packaging Tape & Reel | ||
Voltage 350V | ||
Power Rating 1W | ||
Mount Type Surface | ||
Temperature Coefficient ±50 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series NEOHM SMA-Q | ||
Maximum Operating Temperature 155°C | ||
Width 2.2mm | ||
Standards/Approvals AEC-Q200, IEC 60115-1, JIS-C-5201-1, RoHS, UL-94 | ||
Length 5.9mm | ||
Termination Style Melf 0207 | ||
- COO (Country of Origin):
- TW
The TE Connectivity Metal film precision MELF resistor stands out with its low temperature coefficient and exceptional stability, making it an ideal choice for demanding applications across automotive, industrial, and medical sectors. This advanced resistor features a robust SMD design and is AEC-Q200 qualified, ensuring superior performance even in challenging environments. Enhanced with improved coating technology for moisture resistance, it guarantees long-lasting reliability and compliance with RoHS directives. Available in various sizes and power ratings, this resistor offers versatility and optimal performance, making it a staple in high-performance electronic designs.
AEC Q200 compliant for automotive safety standards
Designed for tight tolerances, suitable for precision applications
Moisture sensitivity level MSL1 ensures ESD protection during handling
Lead free and RoHS compliant for environmentally friendly use
SMD enabled structure simplifies assembly and space management
High power rating capability supports demanding circuit designs
Thin film technology enhances accuracy in electrical performance
Excellent thermal stability ensures consistent operation across varying temperatures
Related links
- TE Connectivity NEOHM SMA-Q 976 kΩ, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT976K
- TE Connectivity NEOHM SMA-Q 976 kΩ, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX976K
- TE Connectivity NEOHM SMA-Q 976 Ω, 0102 Thin Film Surface Mount Fixed Resistor 1 % Surface 0.3 W - SMA-Q0102FTDL976R
- TE Connectivity NEOHM SMA-Q 976 Ω, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT976R
- TE Connectivity NEOHM SMA-Q 976 kΩ, 0207 Thin Film Surface Mount Resistor 0.1 % Surface 1 W - SMA-Q0207BTCT976K
- TE Connectivity NEOHM SMA-Q 976 Ω, 0204 Thin Film Surface Mount Resistor 1 % Surface 0.4 W - SMA-Q0204FTDX976R
- TE Connectivity NEOHM SMA-Q 976 kΩ, 0102 Thin Film Surface Mount Fixed Resistor 1 % Surface 0.3 W - SMA-Q0102FTDL976K
- TE Connectivity NEOHM SMA-Q 5.62 kΩ, 0207 Thin Film Surface Mount Resistor 1 % Surface 1 W - SMA-Q0207FTDT5K62
