TE Connectivity NEOHM SMA-Q 976 Ω, 0102 Thin Film Surface Mount Fixed Resistor 0.1 % Surface 0.3 W - SMA-Q0102BTCL976R

Subtotal (1 reel of 3000 units)*

MYR17,373.00

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
3000 +MYR5.791MYR17,373.00

*price indicative

RS Stock No.:
590-499
Mfr. Part No.:
SMA-Q0102BTCL976R
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Surface Mount Fixed Resistor

Resistance

976Ω

Technology

Thin Film

Resistor Type

Metal Film Precision

Package/Case

0102

Packaging

Tape & Reel

Tolerance

0.1 %

Power Rating

0.3W

Voltage

20V

Mount Type

Surface

Temperature Coefficient

±25 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

NEOHM SMA-Q

Maximum Operating Temperature

155°C

Standards/Approvals

RoHS

Width

1.1mm

Termination Style

Melf 0102

Length

2.2mm

COO (Country of Origin):
TW
The TE Connectivity Metal film precision MELF resistor that represents the cutting-edge of resistor technology, combining superior stability with robust physical performance. Designed for SMD applications, its advanced thin film technology ensures exceptional reliability across diverse environments. AEC-Q200 qualified, this resistor excels in conditions that demand high precision and low temperature coefficient of resistance (TCR). Ideal for automotive and industrial applications, it features a lead-free, RoHS-compliant construction, providing an assurance of compliance in a modern market. The resistor not only ensures excellent moisture protection thanks to its enhanced coating but also guarantees consistent performance with a specification range that caters to various resistance needs. This makes it a versatile choice for engineers and designers looking for dependable components in their circuit designs.

Offers tight tolerance suitable for high precision applications

Moisture sensitivity level grading ensures reliable performance in humid environments

Features an ESD safe design to protect against electrostatic discharge

Manufactured in three distinct sizes, catering to different application requirements

Specifically designed for surface mount technology for efficient assembly

Provides high power ratings enabling use in demanding electrical conditions

Advanced coating technology for improved resistance to environmental factors

Complies with international standards for automotive applications ensuring quality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy