Bourns, SRF3015 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 1 μH 0.3 2.35 A Idc
- RS Stock No.:
- 854-385
- Mfr. Part No.:
- SRF3015-1R0Y
- Manufacturer:
- Bourns
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
MYR56.18
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 5 - 45 | MYR11.236 | MYR56.18 |
| 50 - 245 | MYR9.882 | MYR49.41 |
| 250 - 495 | MYR8.88 | MYR44.40 |
| 500 + | MYR7.64 | MYR38.20 |
*price indicative
- RS Stock No.:
- 854-385
- Mfr. Part No.:
- SRF3015-1R0Y
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 1μH | |
| Maximum DC Current | 2.35A | |
| Packaging | 1200 pieces per 7 in Reel | |
| Length | 3.3mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Shielded | |
| Maximum DC Resistance | 0.12Ω | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | 0.3 | |
| Series | SRF3015 | |
| Maximum Operating Temperature | 125°C | |
| Core Material | Ferrite | |
| Depth | 3.3mm | |
| Standards/Approvals | RoHS | |
| Height | 1.6mm | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 1μH | ||
Maximum DC Current 2.35A | ||
Packaging 1200 pieces per 7 in Reel | ||
Length 3.3mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Shielded | ||
Maximum DC Resistance 0.12Ω | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance 0.3 | ||
Series SRF3015 | ||
Maximum Operating Temperature 125°C | ||
Core Material Ferrite | ||
Depth 3.3mm | ||
Standards/Approvals RoHS | ||
Height 1.6mm | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- CN
The Bourns Dual winding shielded power inductor designed for low radiation applications, featuring a Compact form that enhances versatility and space efficiency in circuit designs.
Shielded construction ensures minimal electromagnetic interference
Low profile of 1.4mm facilitates Compact design layouts
RoHS compliant and halogen-free for eco-friendly applications
High current handling capability supports diverse operational needs
