Bourns, SRF3015 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH 0.3 530 mA Idc

N

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save MYR67.70

View bulk pricing options

Subtotal (1 tape of 5 units)*

MYR56.18

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
5 - 45MYR11.236MYR56.18-
50 - 245MYR9.882MYR49.41MYR67.70
250 - 495MYR8.88MYR44.40MYR589.00
500 +MYR7.64MYR38.20MYR1,798.00

*price indicative

Packaging Options:
RS Stock No.:
854-331
Mfr. Part No.:
SRF3015-100Y
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

10μH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

530mA

Packaging

1200 pieces per 7 in Reel

Length

3.3mm

Automotive Standard

AEC-Q200

Shielding

Shielded

Maximum DC Resistance

1.25Ω

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Series

SRF3015

Inductance Tolerance

0.3

Standards/Approvals

RoHS

Core Material

Ferrite

Maximum Self Resonant Frequency

48MHz

Inductor Construction

Wirewound

COO (Country of Origin):
CN
The Bourns Dual winding shielded power inductor designed for efficient energy storage and conversion in electronic applications, ensuring low radiation and Compact design for enhanced performance.

Shielded construction effectively minimises radiation

RoHS compliant and halogen-free for environmental sustainability

Operating temperature range from -40 °C to +125 °C enhances durability

Temperature rise is limited to 40 °C at rated current for safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy