Bourns, SRF3015 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 3.3 μH 0.3 900 mA Idc

N

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 12%

View bulk pricing options

Subtotal (1 tape of 5 units)*

MYR56.18

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
5 - 45MYR11.236MYR56.18-
50 - 245MYR9.882MYR49.4112%
250 - 495MYR8.88MYR44.4020%
500 +MYR7.64MYR38.2032%

*price indicative

Packaging Options:
RS Stock No.:
854-327
Mfr. Part No.:
SRF3015-3R3Y
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

3.3μH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

900mA

Packaging

1200 pieces per 7 in Reel

Length

3.3mm

Automotive Standard

AEC-Q200

Shielding

Shielded

Minimum Operating Temperature

-40°C

Maximum DC Resistance

0.37Ω

Inductance Tolerance

0.3

Maximum Operating Temperature

125°C

Series

SRF3015

Core Material

Ferrite

Height

1.4mm

Standards/Approvals

RoHS

Depth

3.3mm

Maximum Self Resonant Frequency

90MHz

Inductor Construction

Wirewound

COO (Country of Origin):
CN
The Bourns Dual winding shielded power inductor offers reliable performance in low radiation applications, specifically designed for power supplies while ensuring compliance with RoHS directives and halogen-free materials.

Low profile design at 1.4 mm ensures space-saving in Compact applications

RoHS compliant and halogen-free materials promote environmental responsibility

Wide operating temperature range of -40 °C to +125 °C accommodates diverse operational environments

Inductance drops 30% at saturation current, providing clear performance characteristics for circuit design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy