Bourns, SRF3015 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 6.8 μH 0.3 640 mA Idc
- RS Stock No.:
- 854-329
- Mfr. Part No.:
- SRF3015-6R8Y
- Manufacturer:
- Bourns
N
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 12%
View bulk pricing optionsSubtotal (1 tape of 5 units)*
MYR56.18
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | MYR11.236 | MYR56.18 | - |
| 50 - 245 | MYR9.882 | MYR49.41 | 12% |
| 250 - 495 | MYR8.88 | MYR44.40 | 20% |
| 500 + | MYR7.64 | MYR38.20 | 32% |
*price indicative
- RS Stock No.:
- 854-329
- Mfr. Part No.:
- SRF3015-6R8Y
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 6.8μH | |
| Maximum DC Current | 640mA | |
| Packaging | 1200 pieces per 7 in Reel | |
| Length | 3.3mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Shielded | |
| Maximum DC Resistance | 0.72Ω | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | 0.3 | |
| Series | SRF3015 | |
| Depth | 3.3mm | |
| Height | 1.4mm | |
| Core Material | Ferrite | |
| Standards/Approvals | RoHS | |
| Maximum Self Resonant Frequency | 58MHz | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 6.8μH | ||
Maximum DC Current 640mA | ||
Packaging 1200 pieces per 7 in Reel | ||
Length 3.3mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Shielded | ||
Maximum DC Resistance 0.72Ω | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance 0.3 | ||
Series SRF3015 | ||
Depth 3.3mm | ||
Height 1.4mm | ||
Core Material Ferrite | ||
Standards/Approvals RoHS | ||
Maximum Self Resonant Frequency 58MHz | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- CN
The Bourns Dual winding shielded power inductor designed for efficient energy storage and conversion in electronic applications, ensuring low radiation and Compact design for enhanced performance.
Shielded construction ensures low radiation levels
Operating temperature range from -40 °C to +125 °C for versatile application
Low profile measuring just 1.4 mm, Ideal for space-constrained designs
RoHS compliant and halogen free, adhering to modern environmental standards
