Wurth Elektronik, 744, 1411 Shielded Inductor with a Manganese Zinc Core, 1.5 μH Surface Mount ±20% 180 μA Idc

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 5 units)*

MYR73.71

Add to Basket
Select or type quantity
In Stock
  • 250 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
5 - 20MYR14.742MYR73.71
25 +MYR14.304MYR71.52

*price indicative

Packaging Options:
RS Stock No.:
758-370
Mfr. Part No.:
7443091150
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Inductor

Inductance

1.5μH

Sub Type

High Current Inductor

Maximum DC Current

180μA

Package/Case

1411

Length

14.5mm

Automotive Standard

No

Shielding

Shielded

Minimum Operating Temperature

-55°C

Maximum DC Resistance

0.42mΩ

Pin Count

2

Maximum Operating Temperature

150°C

Series

744

Inductance Tolerance

±20%

Standards/Approvals

RoHS

Core Material

Manganese Zinc

Height

10.7mm

Termination Style

SMT

Depth

13.5mm

Maximum Self Resonant Frequency

18MHz

Inductor Construction

Surface Mount

COO (Country of Origin):
CN
The Wurth Elektronik Wire Inductor offers reliable inductance performance, designed specifically for high-current applications in general electronic equipment while adhering to industry standards.

Inductance Value of 1.5 μH at 100 kHz with a tolerance of ±20%

Rated current up to 34 A for a temperature rise of 40 K

DC resistance of 0.42 mΩ at 20 °C, ensuring minimal power loss

Saturation current at 22.5 A for less than 10% inductance change

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy