Wurth Elektronik, 744, 9065 Shielded Inductor with a Manganese Zinc Core, 0.08 μH Surface Mount ±20% 78 μA Idc

This image is representative of the product range

Get a bulk buy discount

Add 25 more to save 2%

View bulk pricing options

Subtotal (1 tape of 5 units)*

MYR73.40

Add to Basket
Select or type quantity
In Stock
  • Plus 1,000 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
Saving
5 - 20MYR14.68MYR73.40-
25 +MYR14.242MYR71.212%

*price indicative

Packaging Options:
RS Stock No.:
758-356
Mfr. Part No.:
744300008
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Inductor

Inductance

0.08μH

Maximum DC Current

78μA

Sub Type

High Current Inductor

Package/Case

9065

Length

8.6mm

Automotive Standard

No

Shielding

Shielded

Minimum Operating Temperature

-55°C

Maximum DC Resistance

0.22mΩ

Pin Count

2

Maximum Operating Temperature

150°C

Inductance Tolerance

±20%

Series

744

Standards/Approvals

RoHS

Depth

6.3mm

Termination Style

SMT

Height

4.6mm

Core Material

Manganese Zinc

Maximum Self Resonant Frequency

100MHz

Inductor Construction

Surface Mount

COO (Country of Origin):
CN
The Wurth Elektronik Wire Inductor that delivers exceptional inductance in Compact applications, optimised for general electronic equipment. This component stands out for its reliability and performance in demanding conditions.

Inductance Value of 0.08 μH with a tolerance of ±20%

Rated current of 37 A with a maximum temperature rise of 40 K

DC resistance recorded at 0.22 mΩ at 20 °C

Robust operating temperature range from -40 °C to +125 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy