Wurth Elektronik, 744, 1411 Shielded Inductor with a Manganese Zinc Core, 1.2 μH Surface Mount ±20% 1.02 mA Idc
- RS Stock No.:
- 758-369
- Mfr. Part No.:
- 7443091120
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
MYR73.71
FREE delivery for orders over RM 150.00
In Stock
- 250 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 5 - 20 | MYR14.742 | MYR73.71 |
| 25 + | MYR14.304 | MYR71.52 |
*price indicative
- RS Stock No.:
- 758-369
- Mfr. Part No.:
- 7443091120
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Inductor | |
| Inductance | 1.2μH | |
| Sub Type | High Current Inductor | |
| Maximum DC Current | 1.02mA | |
| Package/Case | 1411 | |
| Length | 14.5mm | |
| Automotive Standard | No | |
| Shielding | Shielded | |
| Minimum Operating Temperature | -55°C | |
| Maximum DC Resistance | 0.42mΩ | |
| Pin Count | 2 | |
| Inductance Tolerance | ±20% | |
| Maximum Operating Temperature | 150°C | |
| Series | 744 | |
| Standards/Approvals | RoHS | |
| Core Material | Manganese Zinc | |
| Depth | 13.5mm | |
| Height | 10.7mm | |
| Termination Style | SMT | |
| Maximum Self Resonant Frequency | 20MHz | |
| Inductor Construction | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Inductor | ||
Inductance 1.2μH | ||
Sub Type High Current Inductor | ||
Maximum DC Current 1.02mA | ||
Package/Case 1411 | ||
Length 14.5mm | ||
Automotive Standard No | ||
Shielding Shielded | ||
Minimum Operating Temperature -55°C | ||
Maximum DC Resistance 0.42mΩ | ||
Pin Count 2 | ||
Inductance Tolerance ±20% | ||
Maximum Operating Temperature 150°C | ||
Series 744 | ||
Standards/Approvals RoHS | ||
Core Material Manganese Zinc | ||
Depth 13.5mm | ||
Height 10.7mm | ||
Termination Style SMT | ||
Maximum Self Resonant Frequency 20MHz | ||
Inductor Construction Surface Mount | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik Wire Inductor is designed for general electronic equipment applications, providing reliable performance and low DC resistance.
Inductance rating of 1.2 μH ensures effective energy storage
Rated current of 34 A with a temperature rise of 40 K supports high-efficiency operation
Low DC resistance of 0.42 mΩ minimises power loss during operation
Self-resonant frequency at 16 MHz enhances performance stability
Related links
- Wurth Elektronik 1411 Shielded Inductor with a Manganese Zinc Core, 0.8 μH Surface Mount ±20% 0.78 mA Idc
- Wurth Elektronik 1411 Shielded Inductor with a Manganese Zinc Core, 0.62 μH Surface Mount ±20% 0.62 mA Idc
- Wurth Elektronik 1411 Shielded Inductor with a Manganese Zinc Core, 1.5 μH Surface Mount ±20% 0.18 mA Idc
- Wurth Elektronik 9065 Shielded Inductor with a Manganese Zinc Core, 0.06 μH Surface Mount ±20% 80.8 mA Idc
- Wurth Elektronik 9065 Shielded Inductor with a Manganese Zinc Core, 0.15 μH Surface Mount ±20% 0.034 mA Idc
- Wurth Elektronik SMD Shielded Inductor with a Manganese Zinc Core, 0.22 μH Surface Mount ±20% 0.211 mA Idc
- Wurth Elektronik 9065 Shielded Inductor with a Manganese Zinc Core, 0.08 μH Surface Mount ±20% 0.078 mA Idc
- Wurth Elektronik 9065 Shielded Inductor with a Manganese Zinc Core, 0.1 μH Surface Mount ±20% 0.093 mA Idc
