Wurth Elektronik, 744, 1411 Shielded Inductor with a Manganese Zinc Core, 0.62 μH Surface Mount ±20% 620 μA Idc
- RS Stock No.:
- 758-367
- Mfr. Part No.:
- 7443091062
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
MYR73.71
FREE delivery for orders over RM 150.00
In Stock
- 250 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tape* |
|---|---|---|
| 5 - 20 | MYR14.742 | MYR73.71 |
| 25 + | MYR14.304 | MYR71.52 |
*price indicative
- RS Stock No.:
- 758-367
- Mfr. Part No.:
- 7443091062
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 0.62μH | |
| Product Type | Inductor | |
| Maximum DC Current | 620μA | |
| Sub Type | High Current Inductor | |
| Package/Case | 1411 | |
| Length | 9.4mm | |
| Automotive Standard | No | |
| Shielding | Shielded | |
| Maximum DC Resistance | 0.42mΩ | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 150°C | |
| Series | 744 | |
| Inductance Tolerance | ±20% | |
| Standards/Approvals | RoHS | |
| Termination Style | SMT | |
| Height | 7.8mm | |
| Depth | 6.2mm | |
| Core Material | Manganese Zinc | |
| Maximum Self Resonant Frequency | 37MHz | |
| Inductor Construction | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 0.62μH | ||
Product Type Inductor | ||
Maximum DC Current 620μA | ||
Sub Type High Current Inductor | ||
Package/Case 1411 | ||
Length 9.4mm | ||
Automotive Standard No | ||
Shielding Shielded | ||
Maximum DC Resistance 0.42mΩ | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 150°C | ||
Series 744 | ||
Inductance Tolerance ±20% | ||
Standards/Approvals RoHS | ||
Termination Style SMT | ||
Height 7.8mm | ||
Depth 6.2mm | ||
Core Material Manganese Zinc | ||
Maximum Self Resonant Frequency 37MHz | ||
Inductor Construction Surface Mount | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik Wire Inductor is a high-current flat component designed for efficient energy storage and management in electronic circuits. Its specific attributes make it an Ideal choice for various electronic applications.
Inductance of 0.62 μH optimised for 100 kHz with 10 mA
Rated current capacity up to 34 A with a temperature rise of 40 K
DC resistance of 0.42 mΩ ensures minimal energy loss
Self-resonant frequency is 25 MHz, enhancing circuit performance
Related links
- Wurth Elektronik 1411 Shielded Inductor with a Manganese Zinc Core, 1.2 μH Surface Mount ±20% 1.02 mA Idc
- Wurth Elektronik 1411 Shielded Inductor with a Manganese Zinc Core, 0.8 μH Surface Mount ±20% 0.78 mA Idc
- Wurth Elektronik 1411 Shielded Inductor with a Manganese Zinc Core, 1.5 μH Surface Mount ±20% 0.18 mA Idc
- Wurth Elektronik 9065 Shielded Inductor with a Manganese Zinc Core, 0.06 μH Surface Mount ±20% 80.8 mA Idc
- Wurth Elektronik 9065 Shielded Inductor with a Manganese Zinc Core, 0.15 μH Surface Mount ±20% 0.034 mA Idc
- Wurth Elektronik SMD Shielded Inductor with a Manganese Zinc Core, 0.22 μH Surface Mount ±20% 0.211 mA Idc
- Wurth Elektronik 9065 Shielded Inductor with a Manganese Zinc Core, 0.08 μH Surface Mount ±20% 0.078 mA Idc
- Wurth Elektronik 9065 Shielded Inductor with a Manganese Zinc Core, 0.1 μH Surface Mount ±20% 0.093 mA Idc
