Vishay, IHLP, EK Shielded Surface Mount Inductor with a Metal Composite Core, 10 μH ±20 % 9 A Idc

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 5 units)*

MYR51.35

Add to Basket
Select or type quantity
In Stock
  • 750 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tape*
5 - 45MYR10.27MYR51.35
50 - 245MYR8.326MYR41.63
250 - 495MYR6.366MYR31.83
500 +MYR5.65MYR28.25

*price indicative

Packaging Options:
RS Stock No.:
565-246
Mfr. Part No.:
IHLP5050EZEK100M01
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Inductance

10μH

Product Type

Surface Mount Inductor

Maximum DC Current

9A

Package/Case

EK

Length

0.52in

Packaging

Tape & Reel

Automotive Standard

No

Shielding

Yes

Minimum Operating Temperature

-55°C

Maximum DC Resistance

25.5mΩ

Pin Count

2

Inductance Tolerance

±20 %

Maximum Operating Temperature

125°C

Series

IHLP

Depth

0.2in

Height

5mm

Core Material

Metal Composite

Standards/Approvals

RoHS

Diameter

0.2in

Termination Style

EK

Maximum Self Resonant Frequency

5MHz

Inductor Construction

Shielded

The Vishay Power Inductor with shielded construction ensures low EMI and stable performance in Compact circuits. It is designed to handle high transient current spikes without saturation, making it Ideal for demanding power management applications. Suitable for use in DC/DC converters and high-efficiency systems.

Ultra low buzz noise, due to composite construction

RoHS Compliant

Halogen free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy